LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SILICON LABS C8051F020-GQR product image
  • C8051F020-GQR thumbnail 1
  • C8051F020-GQR thumbnail 2
  • C8051F020-GQR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SILICON LABS C8051F020-GQRRoHS

Manufacturer
MPN
C8051F020-GQR
LCSC Part #
C18087
Packaging
TQFP-100(14x14)
Customer #
Key Attributes
8K ISP FLASH MCU Family
Datasheetpdf iconSILICON LABS C8051F020-GQR
In-Stock: 437
437 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 8.0536$ 8.05
10+$ 6.9406$ 69.41
30+$ 6.2617$ 187.85
100+$ 5.6931$ 569.31
Standard Packaging250/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerSILICON LABS
PackagingTQFP-100(14x14)
DAC (Bit)12bit
ADC (Bit)8bit;12bit
Operating Temperature-40℃~+85℃
Program Memory TypeFLASH
Voltage - Supply2.7V~3.6V
EEPROM-
Program Storage Size64KB
CPU Core51 Series
Core Size8 Bit
CPU Maximum Speed25MHz
Oscillator TypeBuilt-in
Number of I/O64

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging250
Sales UnitPiece

Features

AI Translation
  • 12-Bit (C8051F020/1)
  • 10-Bit (C8051F022/3)
  • ±1 LSB INL
  • Programmable Throughput up to 100 ksps
  • Up to 8 External Inputs; Programmable as Single-Ended or Differential
  • Programmable Amplifier Gain: 16, 8, 4, 2, 1, 0.5
  • Data-Dependent Windowed Interrupt Generator
  • Built-in Temperature Sensor (±3°C)
  • Programmable Throughput up to 500 ksps
  • 8 External Inputs
  • Programmable Amplifier Gain: 4, 2, 1, 0.5
  • Can Synchronize Outputs to Timers for Jitter-Free Waveform Generation
  • On-Chip Debug Circuitry Facilitates Full-Speed, NonIntrusive In-Circuit/In-System Debugging
  • Provides Breakpoints, Single-Stepping, Watchpoints, Stack Monitor; Inspect/Modify Memory and Registers
  • Superior Performance to Emulation Systems Using ICEChips, Target Pods, and Sockets
  • IEEE1149.1 Compliant Boundary Scan
  • Low-Cost, Complete Development Kit
  • Pipelined Instruction Architecture; Executes 70% of Instruction Set in 1 or 2 System Clocks
  • Up to 25 MIPS Throughput with 25 MHz Clock
  • 22 Vectored Interrupt Sources
  • 4352 Bytes Internal Data RAM (4k + 256)
  • 64k Bytes FLASH; In-System programmable in 512-byte Sectors
  • External 64k Byte Data Memory Interface (programmable multiplexed or non-multiplexed modes)
  • 8 Byte-Wide Port I/O (C8051F020/2); 5V tolerant
  • 4 Byte-Wide Port I/O (C8051F021/3); 5V tolerant
  • Hardware SMBus (I²C Compatible), SPI, and Two UART Serial Ports Available Concurrently
  • Programmable 16-bit Counter/Timer Array with 5 Capture/Compare Modules
  • 5 General Purpose 16-bit Counter/Timers
  • Dedicated Watch-Dog Timer; Bi-directional Reset Pin
  • Internal Programmable Oscillator: 2-to-16 MHz
  • External Oscillator: Crystal, RC, C, or Clock
  • Real-Time Clock Mode using Timer 3 or PCA
  • Typical Operating Current: 10 mA @ 20 MHz
  • Multiple Power Saving Sleep and Shutdown Modes
  • 100-Pin TQFP and 64-Pin TQFP Packages Available
  • Temperature Range: -40°C to +85°C