LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNR55H5111FPRSL product image
Images for reference only

VISHAY RNR55H5111FPRSL

Manufacturer
MPN
RNR55H5111FPRSL
LCSC Part #
C1808177
Packaging
Through Hole,D2.4xL6.4mm
Customer #
Key Attributes
RES 5.11kΩ ±1% 0.125W Through Hole,D2.4xL6.4mm
DatasheetVISHAY RNR55H5111FPRSL
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.8031$ 0.80
200+$ 0.3116$ 62.32
500+$ 0.3008$ 150.40
1,000+$ 0.2946$ 294.60
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL6.4mm
Resistance5.11kΩ
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC55H5111FRBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 2.3239
RNC55H5111FSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 2.3239
RNC55H5111FPBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 2.3239
RNC55H5111FMBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 2.3239
RNC55H5111FPB14VISHAYThrough Hole,D2.4xL6.4mm0$ 1.9782
RNC55H5111FRB14VISHAYThrough Hole,D2.4xL6.4mm0$ 1.9782
RNR55H5111FSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 2.344
RNR55H5111FPB14VISHAYThrough Hole,D2.4xL6.4mm0$ 2.344
RNR55H5111FMB14VISHAYThrough Hole,D2.4xL6.4mm0$ 2.344
RNR55H5111FPBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 2.5796
RNR55H5111FSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 2.5796
RNC55H5111FSRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 0.5171
RNC55H5111FPR36VISHAYThrough Hole,D2.4xL6.4mm0$ 0.5518
RNC55H5111FMR36VISHAYThrough Hole,D2.4xL6.4mm0$ 0.5518
RNC55H5111FSR36VISHAYThrough Hole,D2.4xL6.4mm0$ 0.5518
RNC55H5111FMRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 0.5395
RNR55H5111FSRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 0.6637
RNC55H5111FPRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 0.6636
RNC55H5111FSRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 0.6636
RNR55H5111FSRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 0.8031