LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RN70C1872FRSL product image
Images for reference only

VISHAY RN70C1872FRSL

Manufacturer
MPN
RN70C1872FRSL
LCSC Part #
C1807991
Packaging
Through Hole,D4.6xL14.3mm
Customer #
Key Attributes
RES 18.7kΩ ±1% 0.75W Through Hole,D4.6xL14.3mm
DatasheetVISHAY RN70C1872FRSL
Alternative Parts9
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.7984$ 0.80
200+$ 0.3085$ 61.70
500+$ 0.2977$ 148.85
1,000+$ 0.293$ 293.00
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D4.6xL14.3mm
Resistance18.7kΩ
Power(Watts)750mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RN70C1872FBSLVISHAYThrough Hole,D4.6xL14.3mm0$ 1.572
RN70C1872FB14VISHAYThrough Hole,D4.6xL14.3mm0$ 0.9703
ERC7018K700BEEB500VISHAYThrough Hole,D4.6xL14.3mm0$ 8.0443
RNC70J1872BRRE7VISHAYThrough Hole,D4.6xL14.3mm0$ 8.9405
RNC70J1872BRRE8VISHAYThrough Hole,D4.6xL14.3mm0$ 8.9405
RNC70J1872BRRE5VISHAYThrough Hole,D4.6xL14.3mm0$ 8.9405
RNC70J1872BRB14VISHAYThrough Hole,D4.6xL14.3mm0$ 16.5112
RNC70J1872BRRE6VISHAYThrough Hole,D4.6xL14.3mm0$ 8.9405
ERC7018K700BEEK500VISHAYThrough Hole,D4.6xL14.3mm0$ 22.4867