Bossie BX-MX3.0-2-5PZZ
| Manufacturer | BossieAsian Brands |
| MPN | BX-MX3.0-2-5PZZ |
| LCSC Part # | C18078309 |
| Packaging | Through Hole,P=3mm |
| Customer # | |
| Key Attributes | CONN HEADER TH 10POS 3mm |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Bossie | |
| Packaging | Through Hole,P=3mm | |
| Reference Series | Micro-Fit(MX 3.0) | |
| Contact Material | Copper alloy | |
| Color | Black | |
| Flame Retardant Rating | - | |
| Number of Rows | 2 | |
| Supplementary Features | With column | |
| Mounting Type | Through Hole | |
| Number of PINs | 10P | |
| Operating Temperature | -25℃~+85℃ | |
| Plastic Material | PA66 | |
| Number of PINs Per Row | 5 | |
| Pitch | 3mm | |
| Contact Plating | Tin | |
| Current Rating | 5A | |
| X-Length of Bottom Edge on Board (Spacing Line) | 18mm | |
| Voltage Rating (Max) | 600V | |
| Row Spacing | 3mm | |
| Pin Structure | 2x5P |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Temperature Range: -25°C ~ +85°C
- Rated Voltage: 600V, AC/DC
- Rated Current: 5.0A, AC/DC
- Contact Resistance: <20mΩ
- Withstand Voltage: 1500V AC/min
- Insulation Resistance: >1000MΩ
In-Stock: 1,460
1,460 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2432$ 0.2311 | $ 1.16 |
| 50+ | $ 0.204$ 0.1938 | $ 9.69 |
| 150+ | $ 0.1871$ 0.1778 | $ 26.67 |
| 500+ | $ 0.1662$ 0.1579 | $ 78.95 |
| 2,500+ | $ 0.1568$ 0.1490 | $ 372.50 |
| 5,000+ | $ 0.1512$ 0.1437 | $ 718.50 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Bossie | |
| Packaging | Through Hole,P=3mm | |
| Reference Series | Micro-Fit(MX 3.0) | |
| Contact Material | Copper alloy | |
| Color | Black | |
| Flame Retardant Rating | - | |
| Number of Rows | 2 | |
| Supplementary Features | With column | |
| Mounting Type | Through Hole | |
| Number of PINs | 10P | |
| Operating Temperature | -25℃~+85℃ | |
| Plastic Material | PA66 | |
| Number of PINs Per Row | 5 | |
| Pitch | 3mm | |
| Contact Plating | Tin | |
| Current Rating | 5A | |
| X-Length of Bottom Edge on Board (Spacing Line) | 18mm | |
| Voltage Rating (Max) | 600V | |
| Row Spacing | 3mm | |
| Pin Structure | 2x5P |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Temperature Range: -25°C ~ +85°C
- Rated Voltage: 600V, AC/DC
- Rated Current: 5.0A, AC/DC
- Contact Resistance: <20mΩ
- Withstand Voltage: 1500V AC/min
- Insulation Resistance: >1000MΩ
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



