Bossie BX-DS2.54-5PTP
| Manufacturer | BossieAsian Brands |
| MPN | BX-DS2.54-5PTP |
| LCSC Part # | C18078245 |
| Packaging | SMD,P=2.54mm |
| Customer # | |
| Key Attributes | SWITCH SLIDE DIP SPST 25mA 24V |
| Datasheet | Bossie BX-DS2.54-5PTP |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/DIP Switches | |
| Manufacturer | Bossie | |
| Packaging | SMD,P=2.54mm | |
| Voltage Rating | 24V | |
| Number of Positions | 5 | |
| Color | Red | |
| Current Rating | 25mA | |
| Circuit | SPST | |
| Operating Life | 3,000 Cycles | |
| Type | Slide, Recessed | |
| Termination Style | - | |
| Operating Temperature | -30℃~+85℃ | |
| Lead Pitch | 2.54mm |
| Type | Description | |
|---|---|---|
| Category | Switches/DIP Switches | |
| Manufacturer | Bossie | |
| Packaging | SMD,P=2.54mm | |
| Voltage Rating | 24V | |
| Number of Positions | 5 | |
| Color | Red | |
| Current Rating | 25mA |
| Type | Description | |
|---|---|---|
| Circuit | SPST | |
| Operating Life | 3,000 Cycles | |
| Type | Slide, Recessed | |
| Termination Style | - | |
| Operating Temperature | -30℃~+85℃ | |
| Lead Pitch | 2.54mm |
Help & FeedbackShow similar products (0) >
In-Stock: 4,056
4,056 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5982$ 0.5683 | $ 0.57 |
| 10+ | $ 0.5097$ 0.4843 | $ 4.84 |
| 30+ | $ 0.4655$ 0.4423 | $ 13.27 |
| 100+ | $ 0.4229$ 0.4018 | $ 40.18 |
| 500+ | $ 0.3966$ 0.3768 | $ 188.40 |
| 1,000+ | $ 0.3819$ 0.3629 | $ 362.90 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/DIP Switches | |
| Manufacturer | Bossie | |
| Packaging | SMD,P=2.54mm | |
| Voltage Rating | 24V | |
| Number of Positions | 5 | |
| Color | Red | |
| Current Rating | 25mA | |
| Circuit | SPST | |
| Operating Life | 3,000 Cycles | |
| Type | Slide, Recessed | |
| Termination Style | - | |
| Operating Temperature | -30℃~+85℃ | |
| Lead Pitch | 2.54mm |
| Type | Description | |
|---|---|---|
| Category | Switches/DIP Switches | |
| Manufacturer | Bossie | |
| Packaging | SMD,P=2.54mm | |
| Voltage Rating | 24V | |
| Number of Positions | 5 | |
| Color | Red | |
| Current Rating | 25mA |
| Type | Description | |
|---|---|---|
| Circuit | SPST | |
| Operating Life | 3,000 Cycles | |
| Type | Slide, Recessed | |
| Termination Style | - | |
| Operating Temperature | -30℃~+85℃ | |
| Lead Pitch | 2.54mm |
Help & FeedbackShow similar products (0) >
C18078245 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



