Bossie BX-PM2.0-2-5PY
| Manufacturer | BossieAsian Brands |
| MPN | BX-PM2.0-2-5PY |
| LCSC Part # | C18078172 |
| Packaging | Through Hole,P=2mm |
| Customer # | |
| Key Attributes | CONN SOCKET 10POS 2mm DUAL ROW TH |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | Bossie | |
| Packaging | Through Hole,P=2mm | |
| Current Rating | 1.5A | |
| Number of Positions | 10P | |
| PIN Length | 2.8mm | |
| Voltage Rating | - | |
| Operating Temperature | -40℃~+105℃ | |
| Mounting Type | Through Hole | |
| Insulation Height | 6.35mm | |
| Holes Structure | 2x5P | |
| Holes Direction | Top | |
| Pitch | 2mm | |
| Number of Rows | 2 | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Circular Hole / Square Hole | Square Hole | |
| Row Spacing | 2mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | Bossie | |
| Packaging | Through Hole,P=2mm | |
| Current Rating | 1.5A | |
| Number of Positions | 10P | |
| PIN Length | 2.8mm | |
| Voltage Rating | - | |
| Operating Temperature | -40℃~+105℃ | |
| Mounting Type | Through Hole |
| Type | Description | |
|---|---|---|
| Insulation Height | 6.35mm | |
| Holes Structure | 2x5P | |
| Holes Direction | Top | |
| Pitch | 2mm | |
| Number of Rows | 2 | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Circular Hole / Square Hole | Square Hole | |
| Row Spacing | 2mm |
Report an ErrorShow similar products (0) >
In-Stock: 10,715
10,715 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1794$ 0.1705 | $ 0.85 |
| 50+ | $ 0.1504$ 0.1429 | $ 7.15 |
| 300+ | $ 0.138$ 0.1311 | $ 39.33 |
| 600+ | $ 0.1225$ 0.1164 | $ 69.84 |
| 2,400+ | $ 0.1156$ 0.1099 | $ 263.76 |
| 6,000+ | $ 0.1114$ 0.1059 | $ 635.40 |
Standard Packaging300/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | Bossie | |
| Packaging | Through Hole,P=2mm | |
| Current Rating | 1.5A | |
| Number of Positions | 10P | |
| PIN Length | 2.8mm | |
| Voltage Rating | - | |
| Operating Temperature | -40℃~+105℃ | |
| Mounting Type | Through Hole | |
| Insulation Height | 6.35mm | |
| Holes Structure | 2x5P | |
| Holes Direction | Top | |
| Pitch | 2mm | |
| Number of Rows | 2 | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Circular Hole / Square Hole | Square Hole | |
| Row Spacing | 2mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | Bossie | |
| Packaging | Through Hole,P=2mm | |
| Current Rating | 1.5A | |
| Number of Positions | 10P | |
| PIN Length | 2.8mm | |
| Voltage Rating | - | |
| Operating Temperature | -40℃~+105℃ | |
| Mounting Type | Through Hole |
| Type | Description | |
|---|---|---|
| Insulation Height | 6.35mm | |
| Holes Structure | 2x5P | |
| Holes Direction | Top | |
| Pitch | 2mm | |
| Number of Rows | 2 | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Circular Hole / Square Hole | Square Hole | |
| Row Spacing | 2mm |
Report an ErrorShow similar products (0) >
C18078172 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



