Bossie BX-TS-26-12128TT
| Manufacturer | BossieAsian Brands |
| MPN | BX-TS-26-12128TT |
| LCSC Part # | C18078102 |
| Packaging | SMD-4P,12x12mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 260gf SMD |
| Datasheet | Bossie BX-TS-26-12128TT |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Bossie | |
| Packaging | SMD-4P,12x12mm | |
| with Bracket | Without Bracket | |
| Length | 12mm | |
| Operating Force | 2.6N | |
| Height | 8mm | |
| Voltage Rating | 12V | |
| Switching Life | 100,000 cycles | |
| Operating Temperature | -30℃~+80℃ | |
| Width | 12mm | |
| Termination Style | Gull Wing | |
| Actuator Style | Round Button | |
| Mounting Type | Surface Mount,Vertical | |
| Circuit | SPST | |
| Actuator/Cap Color | Black | |
| Contact Current | 50mA |
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Bossie | |
| Packaging | SMD-4P,12x12mm | |
| with Bracket | Without Bracket | |
| Length | 12mm | |
| Operating Force | 2.6N | |
| Height | 8mm | |
| Voltage Rating | 12V | |
| Switching Life | 100,000 cycles |
| Type | Description | |
|---|---|---|
| Operating Temperature | -30℃~+80℃ | |
| Width | 12mm | |
| Termination Style | Gull Wing | |
| Actuator Style | Round Button | |
| Mounting Type | Surface Mount,Vertical | |
| Circuit | SPST | |
| Actuator/Cap Color | Black | |
| Contact Current | 50mA |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 505
505 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0668$ 0.0635 | $ 0.32 |
| 50+ | $ 0.0567$ 0.0539 | $ 2.70 |
| 150+ | $ 0.0517$ 0.0492 | $ 7.38 |
| 500+ | $ 0.0479$ 0.0456 | $ 22.80 |
| 2,500+ | $ 0.0388$ 0.0369 | $ 92.25 |
| 5,000+ | $ 0.0373$ 0.0355 | $ 177.50 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Bossie | |
| Packaging | SMD-4P,12x12mm | |
| with Bracket | Without Bracket | |
| Length | 12mm | |
| Operating Force | 2.6N | |
| Height | 8mm | |
| Voltage Rating | 12V | |
| Switching Life | 100,000 cycles | |
| Operating Temperature | -30℃~+80℃ | |
| Width | 12mm | |
| Termination Style | Gull Wing | |
| Actuator Style | Round Button | |
| Mounting Type | Surface Mount,Vertical | |
| Circuit | SPST | |
| Actuator/Cap Color | Black | |
| Contact Current | 50mA |
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Bossie | |
| Packaging | SMD-4P,12x12mm | |
| with Bracket | Without Bracket | |
| Length | 12mm | |
| Operating Force | 2.6N | |
| Height | 8mm | |
| Voltage Rating | 12V | |
| Switching Life | 100,000 cycles |
| Type | Description | |
|---|---|---|
| Operating Temperature | -30℃~+80℃ | |
| Width | 12mm | |
| Termination Style | Gull Wing | |
| Actuator Style | Round Button | |
| Mounting Type | Surface Mount,Vertical | |
| Circuit | SPST | |
| Actuator/Cap Color | Black | |
| Contact Current | 50mA |
Help & FeedbackShow similar products (0) >
C18078102 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| BX-TS-26-121275TT | Bossie | Similar | SMD-4P,12x12mm | 3,405 | $0.0594 $0.0625 | ||
| BX-TS-26-121285TT | Bossie | Similar | SMD-4P,12x12mm | 580 | $0.0754 $0.0793 |



