LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
Bossie BX-TS-26-6685CJ product image
  • BX-TS-26-6685CJ thumbnail 1
  • BX-TS-26-6685CJ thumbnail 2
  • BX-TS-26-6685CJ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Bossie BX-TS-26-6685CJRoHS

Manufacturer
BossieAsian Brands
MPN
BX-TS-26-6685CJ
LCSC Part #
C18078031
Packaging
Through Hole-4P,6x6mm
Customer #
Key Attributes
SWITCH TACTILE SPST 260gf TH
Datasheetpdf iconBossie BX-TS-26-6685CJ
In-Stock: 1,900
1,900 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0259$ 0.0247$ 0.49
200+$ 0.0216$ 0.0206$ 4.12
1,000+$ 0.0192$ 0.0183$ 18.30
2,000+$ 0.0178$ 0.0170$ 34.00
10,000+$ 0.0165$ 0.0157$ 157.00
20,000+$ 0.0158$ 0.0151$ 302.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySwitches/Tactile Switches
ManufacturerBossie
PackagingThrough Hole-4P,6x6mm
with BracketWithout Bracket
PressForce2.6N
Length6mm
Height8.5mm
Voltage Rating12V
Switching Life100,000 cycles
Operating Temperature-30℃~+80℃
Width6mm
Installation MethodThrough Hole
Termination StylePC Pin
Actuator StyleRound Button
CircuitSPST
Actuator/Cap ColorBlack
Contact Current50mA

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging1000
Sales UnitPiece