Bossie BX-SH1.0-2PLT
| Manufacturer | BossieAsian Brands |
| MPN | BX-SH1.0-2PLT |
| LCSC Part # | C18077915 |
| Packaging | SMD,P=1mm |
| Customer # | |
| Key Attributes | CONN HEADER SMD 2POS 1mm |
| Datasheet | Bossie BX-SH1.0-2PLT |
| RoHS Compliance | 1 documents available |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Bossie | |
| Packaging | SMD,P=1mm | |
| Connector Type | Surface Mount,Vertical | |
| Reference Series | SH | |
| Voltage Rating (Max) | - | |
| Contact Material | Brass | |
| Number of PINs Per Row | 2 | |
| Number of Rows | 1 | |
| Pitch | 1mm | |
| Flame Retardant Rating | - | |
| Current Rating | 1A | |
| Supplementary Features | Auxiliary Solder Pin | |
| Number of PINs | 2P | |
| Operating Temperature | - | |
| Contact Plating | Tin | |
| Plastic Material | - | |
| Color | Beige | |
| X-Length of Bottom Edge on Board (Spacing Line) | 4.35mm | |
| Row Spacing | - | |
| Pin Structure | 1x2P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Bossie | |
| Packaging | SMD,P=1mm | |
| Connector Type | Surface Mount,Vertical | |
| Reference Series | SH | |
| Voltage Rating (Max) | - | |
| Contact Material | Brass | |
| Number of PINs Per Row | 2 | |
| Number of Rows | 1 | |
| Pitch | 1mm | |
| Flame Retardant Rating | - |
| Type | Description | |
|---|---|---|
| Current Rating | 1A | |
| Supplementary Features | Auxiliary Solder Pin | |
| Number of PINs | 2P | |
| Operating Temperature | - | |
| Contact Plating | Tin | |
| Plastic Material | - | |
| Color | Beige | |
| X-Length of Bottom Edge on Board (Spacing Line) | 4.35mm | |
| Row Spacing | - | |
| Pin Structure | 1x2P |
Help & FeedbackShow similar products (0) >
In-Stock: 7,385
7,385 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0576$ 0.0548 | $ 0.27 |
| 50+ | $ 0.048$ 0.0456 | $ 2.28 |
| 150+ | $ 0.0432$ 0.0411 | $ 6.17 |
| 1,500+ | $ 0.0396$ 0.0377 | $ 56.55 |
| 3,000+ | $ 0.0368$ 0.0350 | $ 105.00 |
| 4,500+ | $ 0.0353$ 0.0336 | $ 151.20 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Bossie | |
| Packaging | SMD,P=1mm | |
| Connector Type | Surface Mount,Vertical | |
| Reference Series | SH | |
| Voltage Rating (Max) | - | |
| Contact Material | Brass | |
| Number of PINs Per Row | 2 | |
| Number of Rows | 1 | |
| Pitch | 1mm | |
| Flame Retardant Rating | - | |
| Current Rating | 1A | |
| Supplementary Features | Auxiliary Solder Pin | |
| Number of PINs | 2P | |
| Operating Temperature | - | |
| Contact Plating | Tin | |
| Plastic Material | - | |
| Color | Beige | |
| X-Length of Bottom Edge on Board (Spacing Line) | 4.35mm | |
| Row Spacing | - | |
| Pin Structure | 1x2P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Bossie | |
| Packaging | SMD,P=1mm | |
| Connector Type | Surface Mount,Vertical | |
| Reference Series | SH | |
| Voltage Rating (Max) | - | |
| Contact Material | Brass | |
| Number of PINs Per Row | 2 | |
| Number of Rows | 1 | |
| Pitch | 1mm | |
| Flame Retardant Rating | - |
| Type | Description | |
|---|---|---|
| Current Rating | 1A | |
| Supplementary Features | Auxiliary Solder Pin | |
| Number of PINs | 2P | |
| Operating Temperature | - | |
| Contact Plating | Tin | |
| Plastic Material | - | |
| Color | Beige | |
| X-Length of Bottom Edge on Board (Spacing Line) | 4.35mm | |
| Row Spacing | - | |
| Pin Structure | 1x2P |
Help & FeedbackShow similar products (0) >
C18077915 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



