LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
Bossie BX-HA2.54-3PWT product image
  • BX-HA2.54-3PWT thumbnail 1
  • BX-HA2.54-3PWT thumbnail 2
  • BX-HA2.54-3PWT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Bossie BX-HA2.54-3PWT

Manufacturer
BossieAsian Brands
MPN
BX-HA2.54-3PWT
LCSC Part #
C18077807
Packaging
SMD,P=2.5mm,Surface Mount,Right Angle
Customer #
Key Attributes
CONN HEADER SMD R/A 3POS 2.5mm
DatasheetBossie BX-HA2.54-3PWT
RoHS Compliance1 documents available
Custom CablesMOQ 1pc
In-Stock: 2,525
2,525 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0759$ 0.0722$ 0.36
50+$ 0.0632$ 0.0601$ 3.01
150+$ 0.0569$ 0.0541$ 8.12
700+$ 0.0522$ 0.0496$ 34.72
2,800+$ 0.0484$ 0.0460$ 128.80
4,900+$ 0.0465$ 0.0442$ 216.58
Standard Packaging700/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerBossie
PackagingSMD,P=2.5mm,Surface Mount,Right Angle
Connector TypeSurface Mount, Right Angle
Reference SeriesXHB
Voltage Rating (Max)-
Contact MaterialBrass
Number of PINs Per Row3
Number of Rows1
Pitch2.5mm
Flame Retardant Rating-
Current Rating3A
Supplementary FeaturesAuxiliary Solder Pin
Number of PINs3P
Operating Temperature-
Contact PlatingTin
Plastic Material-
ColorBeige
X-Length of Bottom Edge on Board (Spacing Line)12.5mm
Row Spacing-
Pin Structure1x3P

Features

AI Translation
  • Base Material: LCP
  • Pin Material: Brass
  • Tab Material: Brass
  • Pitch: 2.5
  • Rated Voltage: 250V AC/DC
  • Rated Current: 3A AC/DC
  • Insulation Resistance: 80MΩ min
  • Contact Resistance: 20mΩ max
  • Withstanding Voltage: 500V AC, 1 minute
  • Temperature Range: -25℃ ~ +85℃

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.