LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
Bossie BX-PH2.0-5PWZ product image
  • BX-PH2.0-5PWZ thumbnail 1
  • BX-PH2.0-5PWZ thumbnail 2
  • BX-PH2.0-5PWZ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Bossie BX-PH2.0-5PWZRoHS

Manufacturer
BossieAsian Brands
MPN
BX-PH2.0-5PWZ
LCSC Part #
C18077756
Packaging
Through Hole,Right Angle,P=2mm
Customer #
Key Attributes
CONN HEADER TH R/A 5POS 2mm
Datasheetpdf iconBossie BX-PH2.0-5PWZ
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
20+$ 0.0217$ 0.0207$ 0.41
200+$ 0.018$ 0.0171$ 3.42
600+$ 0.0159$ 0.0152$ 9.12
2,000+$ 0.0147$ 0.0140$ 28.00
10,000+$ 0.0136$ 0.0130$ 130.00
20,000+$ 0.013$ 0.0124$ 248.00
Standard Packaging2000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerBossie
PackagingThrough Hole,Right Angle,P=2mm
Reference SeriesPH
Contact MaterialBrass
ColorWhite
Flame Retardant RatingUL94V-0
Number of Rows1
Supplementary Features-
Mounting TypeRight Angle
Number of PINs5P
Operating Temperature-25℃~+85℃
Plastic MaterialPA66
Number of PINs Per Row5
Pitch2mm
Contact PlatingTin
Current Rating2A
Voltage Rating (Max)250V
X-Length of Bottom Edge on Board (Spacing Line)12mm
Row Spacing-
Pin Structure1x5P

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging2000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.