LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC55H27R4FSR36 product image
Images for reference only

VISHAY RNC55H27R4FSR36

Manufacturer
MPN
RNC55H27R4FSR36
LCSC Part #
C1807050
Packaging
Through Hole,D2.4xL6.4mm
Customer #
Key Attributes
RES 27.4Ω ±1% 0.125W Through Hole,D2.4xL6.4mm
DatasheetVISHAY RNC55H27R4FSR36
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.9038$ 0.90
200+$ 0.3504$ 70.08
500+$ 0.3378$ 168.90
1,000+$ 0.3314$ 331.40
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL6.4mm
Resistance27.4Ω
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC55H27R4FSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 3.006
RNC55H27R4FSRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 0.8837
RNC55H27R4FSRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 1.0604
RNC55H27R4FSRE565VISHAYThrough Hole,D2.4xL6.4mm0$ 1.4608
ERC5527R400FHEK500VISHAYThrough Hole,D2.4xL6.4mm0$ 3.0141
RNC55H27R4FSRE8VISHAYThrough Hole,D2.4xL6.4mm0$ 0.9256
RNC55H27R4FSRE5VISHAYThrough Hole,D2.4xL6.4mm0$ 0.9256
ERC5527R400FHEA500VISHAYThrough Hole,D2.4xL6.4mm0$ 0.6248
RNC55H27R4FSRE665VISHAYThrough Hole,D2.4xL6.4mm0$ 1.4608
RNC55H27R4FSB1465VISHAYThrough Hole,D2.4xL6.4mm0$ 4.0183
RNC55H27R4FSRE865VISHAYThrough Hole,D2.4xL6.4mm0$ 1.4608
RNC55H27R4FSRSL65VISHAYThrough Hole,D2.4xL6.4mm0$ 3.3766
RNC55H27R4FSRE765VISHAYThrough Hole,D2.4xL6.4mm0$ 1.4608
RNC55H27R4FSRE7VISHAYThrough Hole,D2.4xL6.4mm0$ 0.9256
RNC55H27R4FSR3865VISHAYThrough Hole,D2.4xL6.4mm0$ 1.4608
RNC55H27R4FSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 3.6697
RNC55H27R4FSBSL65VISHAYThrough Hole,D2.4xL6.4mm0$ 4.4425
ERC5527R400FHEB500VISHAYThrough Hole,D2.4xL6.4mm0$ 0.7759
RNF14FTC27R4SEI(Stackpole Electronics Inc.)Through Hole,D2.4xL6.4mm0$ 0.0163
RNF14FBC27R4SEI(Stackpole Electronics Inc.)Through Hole,D2.4xL6.4mm0$ 0.0325