UMW AD8632ARZ(UMW)
| Manufacturer | UMWAsian Brands |
| MPN | AD8632ARZ(UMW) |
| LCSC Part # | C18057299 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | RRIO CMOS Operational Amplifiers |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | UMW | |
| Packaging | SOP-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 800uV | |
| Slew Rate | 4V/us | |
| Input Offset Current(Ios) | 1pA | |
| Input offset current drift(Ios TC) | - | |
| Features | - | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 1pA | |
| Common Mode Rejection Ratio(CMRR) | 84dB | |
| Output Current | 40mA | |
| Maximum Power Supply Range (Vdd-Vss) | 5.5V | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Gain Bandwidth Product | 6.5MHz | |
| Quiescent Current | 480uA | |
| Input Voltage Noise Density | 20nV/√Hz@10kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.3V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AD8631A (single), AD8632A (dual), and AD8634A (quad) are low noise, low voltage, micropower op amps. This amplifier family features an impressive 6.5 MHz bandwidth, 4 V/μs slew rate, and 480 μA quiescent current per amplifier at a 5 V supply, enabling use across a wide variety of designs. The AD863xA op amps are designed to deliver performance in low voltage and low noise systems. The input common-mode voltage range includes ground, with a maximum input offset voltage of 4.2 mV. These devices are capable of driving heavy loads to rail-to-rail output. The AD863xA family is specified to operate from +2.3 V to +5.5 V single or dual supplies. All versions are specified over the extended industrial temperature range of −40°C to +125°C.
Features
- High slew rate: 4 V/μs
- Wide bandwidth: 6.5 MHz
- Low power: supply current 480 μA per amplifier
- Settling to 0.1% for 2V step: 1 μs
- Low noise: 20 nV/√Hz at 10 KHz
- High gain: 103 dB, suitable for active filters and gain stages
- Low offset voltage: 4.2 mV maximum
- Unity-gain stable
- Rail-to-rail input and output
- Input voltage range: -0.1V to +5.1V on 5V supply
- Operating supply voltage: +2.3V to +5.5V
- Operating temperature range: -40°C to +125°C
Applications
- Photodiode amplification
- Sensor interface
- Audio output
- Active filter
- ADC driver
- Portable and battery-powered instruments
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.197 | $ 0.99 |
| 50+ | $ 0.1541 | $ 7.71 |
| 150+ | $ 0.1357 | $ 20.36 |
| 500+ | $ 0.1128 | $ 56.40 |
| 2,500+ | $ 0.1026 | $ 256.50 |
| 5,000+ | $ 0.0964 | $ 482.00 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | UMW | |
| Packaging | SOP-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 800uV | |
| Slew Rate | 4V/us | |
| Input Offset Current(Ios) | 1pA | |
| Input offset current drift(Ios TC) | - | |
| Features | - | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 1pA | |
| Common Mode Rejection Ratio(CMRR) | 84dB | |
| Output Current | 40mA | |
| Maximum Power Supply Range (Vdd-Vss) | 5.5V | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Gain Bandwidth Product | 6.5MHz | |
| Quiescent Current | 480uA | |
| Input Voltage Noise Density | 20nV/√Hz@10kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.3V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AD8631A (single), AD8632A (dual), and AD8634A (quad) are low noise, low voltage, micropower op amps. This amplifier family features an impressive 6.5 MHz bandwidth, 4 V/μs slew rate, and 480 μA quiescent current per amplifier at a 5 V supply, enabling use across a wide variety of designs. The AD863xA op amps are designed to deliver performance in low voltage and low noise systems. The input common-mode voltage range includes ground, with a maximum input offset voltage of 4.2 mV. These devices are capable of driving heavy loads to rail-to-rail output. The AD863xA family is specified to operate from +2.3 V to +5.5 V single or dual supplies. All versions are specified over the extended industrial temperature range of −40°C to +125°C.
Features
- High slew rate: 4 V/μs
- Wide bandwidth: 6.5 MHz
- Low power: supply current 480 μA per amplifier
- Settling to 0.1% for 2V step: 1 μs
- Low noise: 20 nV/√Hz at 10 KHz
- High gain: 103 dB, suitable for active filters and gain stages
- Low offset voltage: 4.2 mV maximum
- Unity-gain stable
- Rail-to-rail input and output
- Input voltage range: -0.1V to +5.1V on 5V supply
- Operating supply voltage: +2.3V to +5.5V
- Operating temperature range: -40°C to +125°C
Applications
- Photodiode amplification
- Sensor interface
- Audio output
- Active filter
- ADC driver
- Portable and battery-powered instruments
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
