TOSHIBA TPCA8123,L1Q
| Manufacturer | |
| Mfr. Part # | TPCA8123,L1Q |
| LCSC Part # | C180399 |
| Package | SOP |
| Customer # | |
| Key Attributes | MOSFET P-CH 60V 50A SOP |
| Description | P-Channel 60V 50A 84W Surface Mount SOP |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TOSHIBA | |
| Package | SOP |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
3,899
3,899
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 4.6442 | $ 4.64 |
10+ | $ 3.9604 | $ 39.60 |
30+ | $ 3.5535 | $ 106.61 |
100+ | $ 3.1436 | $ 314.36 |
500+ | $ 2.7924 | $ 1396.20 |
1,000+ | $ 2.7058 | $ 2705.80 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$