LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TLV3691IDCKR product image
  • TLV3691IDCKR thumbnail 1
  • TLV3691IDCKR thumbnail 2
  • TLV3691IDCKR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TLV3691IDCKRRoHS

Manufacturer
MPN
TLV3691IDCKR
LCSC Part #
C180352
Packaging
SC-70-5
Customer #
Key Attributes
Nanopower comparators, wide supply voltage range, low quiescent current, rail-to-rail input
Datasheetpdf iconTI TLV3691IDCKR
In-Stock: 640
640 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5849$ 0.58
10+$ 0.4731$ 4.73
30+$ 0.4164$ 12.49
100+$ 0.3613$ 36.13
500+$ 0.3273$ 163.65
1,000+$ 0.3111$ 311.10
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Linear Comparators
ManufacturerTI
PackagingSC-70-5
Output TypePush-pull
Quiescent Current75nA
Output ModeCMOS
Propagation Delay Time24us
Operating Temperature-40℃~+125℃
Features-
Dual Supply0.45V~3.25V;-3.25V~-0.45V
Rail to RailRail-to-Rail Input
Common Mode Rejection Ratio(CMRR)-
Input Hysteresis Voltage (Vhys)17mV
Vos - Input Offset Voltage3mV
Ib - Input Bias Current30pA
Maximum Power Supply Range (Vdd-Vss)6.5V
Number of Channels1
Input Offset Voltage Drift(Vos TC)70uV/℃
Input Offset Current(Ios)8pA
Single Supply0.9V~6.5V
Response Time (tr)24us

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The TLV3691 offers a wide power supply voltage range, a quiescent current as low as 150 nA (maximum), and rail - to - rail inputs. All these features, combined with industry - standard ultra - small packages, make this device an ideal choice for low - voltage and low - power applications in portable electronics and industrial systems. The single - channel, low - power design, along with a wide power supply and temperature range, enables this device to handle almost all applications from consumer to industrial sectors with flexibility. The TLV3691 comes in SC70 - 5 and 1nm×1mm DFN - 6 packages. This device can operate in the extended industrial temperature range from - 40°C to 125°C. The TLV3691 is a nano - power comparator with push - pull output. Operating from 0.9V to 6.5V and consuming a maximum quiescent current of only 200 nA over the temperature range from - 40°C to 125°C, the TLV3691 is ideally suited for portable and industrial applications. The TLV3691 is available in the 5 - pin SC70 and 6 - pin DFN packages.

Features

AI Translation
  • Low quiescent current: 75nA
  • Wide supply range: 0.9V to 6.5V, ±0.45V to ±3.25V
  • Compact packages: DFN-6 (1mm × 1mm), 5-pin SC70
  • Input common-mode range extends 100mV beyond both supply rails
  • Response time: 24μs
  • Low input offset voltage: ±3mV
  • Push-pull output
  • Industrial temperature range: -40°C to 125°C

Applications

AI Translation
  • Overvoltage and undervoltage detection
  • Window comparator
  • Overcurrent detection
  • Zero-crossing detection
  • System monitoring:
    • Smartphones
    • Tablets
    • Industrial sensors
    • Portable medical devices