LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RN55C7150BRSL product image
Images for reference only

VISHAY RN55C7150BRSL

Manufacturer
MPN
RN55C7150BRSL
LCSC Part #
C1802899
Packaging
Through Hole,D2.3xL6.1mm
Customer #
Key Attributes
RES 715Ω ±0.1% 0.125W Through Hole,D2.3xL6.1mm
Datasheetpdf iconVISHAY RN55C7150BRSL
Alternative Parts15
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.4853$ 0.49
200+$ 0.1892$ 37.84
500+$ 0.1814$ 90.70
1,000+$ 0.1783$ 178.30
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.3xL6.1mm
Resistance715Ω
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RN55C7150BBSLVISHAYThrough Hole,D2.3xL6.1mm0$ 1.572
RN55C7150BRE6VISHAYThrough Hole,D2.3xL6.1mm0$ 0.3192
RN55C7150BB14VISHAYThrough Hole,D2.3xL6.1mm0$ 0.9703
RN55E7150BB14VISHAYThrough Hole,D2.3xL6.1mm0$ 1.31
RN55E7150BRE6VISHAYThrough Hole,D2.3xL6.1mm0$ 0.4495
RN55E7150BRSLVISHAYThrough Hole,D2.3xL6.1mm0$ 0.6806
RN55E7150BBSLVISHAYThrough Hole,D2.3xL6.1mm0$ 1.1631
CMF55715R00BEBFVISHAYThrough Hole,D2.3xL6.1mm0$ 1.3398
CMF55715R00BEEA70VISHAYThrough Hole,D2.3xL6.1mm0$ 0.4374
CMF55715R00BER6VISHAYThrough Hole,D2.3xL6.1mm0$ 0.4451
CMF55715R00BEEBVISHAYThrough Hole,D2.3xL6.1mm0$ 0.4495
CMF55715R00BER670VISHAYThrough Hole,D2.3xL6.1mm0$ 0.5023
CMF55715R00BEEB70VISHAYThrough Hole,D2.3xL6.1mm0$ 0.5023
CMF55715R00BEREVISHAYThrough Hole,D2.3xL6.1mm0$ 0.3758
CMF55715R00BERE70VISHAYThrough Hole,D2.3xL6.1mm0$ 0.4125