ST STPS30L60CG-TR
| Manufacturer | |
| MPN | STPS30L60CG-TR |
| LCSC Part # | C180216 |
| Packaging | TO-263-2 |
| Customer # | |
| Key Attributes | DIODE ARR SCHOTTKY 60V TO-263-2 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | ST | |
| Packaging | TO-263-2 | |
| Reverse Leakage Current (Ir) | 480uA@60V | |
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - DC Reverse(Vr) | 60V | |
| Non-Repetitive Peak Forward Surge Current | 230A | |
| Current - Rectified | 15A | |
| Voltage - Forward(Vf@If) | 600mV@15A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
These dual center tap Schottky rectifiers are suited for switched mode power supplies and high frequency DC to DC converters. Packaged in TO- 220FPAB,TO- 220AB narrow leads,TO- 220AB, D2PAK 12PAK and TO- 247,this device is intended for use in high frequency inverters.
Features
AI Translation
- Low forward voltage drop
- Negligible switching losses
- Low thermal resistance
- Avalanche capability specified
In-Stock: 88
88 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.5625 | $ 1.56 |
| 10+ | $ 1.3118 | $ 13.12 |
| 30+ | $ 1.1556 | $ 34.67 |
| 100+ | $ 0.9945 | $ 99.45 |
| 500+ | $ 0.9229 | $ 461.45 |
| 1,000+ | $ 0.8919 | $ 891.90 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | ST | |
| Packaging | TO-263-2 | |
| Reverse Leakage Current (Ir) | 480uA@60V | |
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - DC Reverse(Vr) | 60V | |
| Non-Repetitive Peak Forward Surge Current | 230A | |
| Current - Rectified | 15A | |
| Voltage - Forward(Vf@If) | 600mV@15A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
These dual center tap Schottky rectifiers are suited for switched mode power supplies and high frequency DC to DC converters. Packaged in TO- 220FPAB,TO- 220AB narrow leads,TO- 220AB, D2PAK 12PAK and TO- 247,this device is intended for use in high frequency inverters.
Features
AI Translation
- Low forward voltage drop
- Negligible switching losses
- Low thermal resistance
- Avalanche capability specified
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



