LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TDK TAS2143-AAAA product image
  • TAS2143-AAAA thumbnail 1
  • TAS2143-AAAA thumbnail 2
  • TAS2143-AAAA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TDK TAS2143-AAAARoHS

Manufacturer
MPN
TAS2143-AAAA
LCSC Part #
C180180
Packaging
TSSOP-8
Customer #
Key Attributes
TMR Angle Sensor
Datasheetpdf iconTDK TAS2143-AAAA
In-Stock: 2,375
2,375 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.736$ 2.74
10+$ 2.476$ 24.76
30+$ 2.3129$ 69.39
100+$ 2.1271$ 212.71
500+$ 2.0529$ 1026.45
1,000+$ 2.0189$ 2018.90
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySensors, Transducers/Position Sensors/Angle, Linear Position Measuring
ManufacturerTDK
PackagingTSSOP-8
Operating Temperature-40℃~+150℃
Features-
Voltage - Supply3V~5.5V
Minimum Field20mT

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Angle sensor utilizing TMR (Tunnel Magneto Resistance) technology developed for HDD magnetic heads
  • High output, high accuracy, low aging drift, high stability
  • Epoch-making TMR sensor in a compact package
  • High output: 1.5V p-p / 3.0V p-p
  • Excellent angle accuracy: ±0.6 deg. (1.5V p-p differential output), ±0.8 deg. (3.0V p-p differential output)
  • Low temperature drift
  • Low power consumption
  • Detectable range: 0~360°

Applications

AI Translation
  • EPS motor
  • Steering angle
  • Pedal position, throttle position
  • Brushless motor
  • Wiper motor, etc.