LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RN60E1071FRSL product image
Images for reference only

VISHAY RN60E1071FRSL

Manufacturer
MPN
RN60E1071FRSL
LCSC Part #
C1801688
Packaging
Through Hole,D3.7xL8.7mm
Customer #
Key Attributes
RES 1.07kΩ ±1% 0.25W Through Hole,D3.7xL8.7mm
Datasheetpdf iconVISHAY RN60E1071FRSL
Alternative Parts11
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.5938$ 0.59
200+$ 0.231$ 46.20
500+$ 0.2217$ 110.85
1,000+$ 0.2186$ 218.60
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D3.7xL8.7mm
Resistance1.07kΩ
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RN60E1071FB14VISHAYThrough Hole,D3.7xL8.7mm0$ 1.31
RN60E1071FBSLVISHAYThrough Hole,D3.7xL8.7mm0$ 1.572
RN60E1071FRE6VISHAYThrough Hole,D3.7xL8.7mm0$ 0.3849
RN60C1071FB14VISHAYThrough Hole,D3.7xL8.7mm0$ 1.31
RN60D1071FB14VISHAYThrough Hole,D3.7xL8.7mm0$ 1.3698
RN60D1071FBSLVISHAYThrough Hole,D3.7xL8.7mm0$ 1.572
RN60C1071FBSLVISHAYThrough Hole,D3.7xL8.7mm0$ 1.572
RN60D1071FRE6VISHAYThrough Hole,D3.7xL8.7mm0$ 0.1223
RN60D1071FRSLVISHAYThrough Hole,D3.7xL8.7mm0$ 0.2334
RN60C1071FRE6VISHAYThrough Hole,D3.7xL8.7mm0$ 0.1366
RN60C1071FRSLVISHAYThrough Hole,D3.7xL8.7mm0$ 0.2334