LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI LM536023QPWPTQ1 product image
  • LM536023QPWPTQ1 thumbnail 1
  • LM536023QPWPTQ1 thumbnail 2
  • LM536023QPWPTQ1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI LM536023QPWPTQ1RoHS

Manufacturer
MPN
LM536023QPWPTQ1
LCSC Part #
C180077
Packaging
HTSSOP-16
Customer #
Key Attributes
2.1MHz Step-down type Fixed 2A 3.3V HTSSOP-16 Voltage Regulators - DC DC Switching Regulators RoHS
Datasheetpdf iconTI LM536023QPWPTQ1
In-Stock: 3
3 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 8.5668$ 8.57
10+$ 8.3662$ 83.66
30+$ 8.232$ 246.96
100+$ 8.0977$ 809.77
Standard Packaging250/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerTI
PackagingHTSSOP-16
Operating Temperature-40℃~+125℃@(TJ)
Frequency - Switching2.1MHz
FunctionStep-down type
Number of Outputs1
Features-
TopologyBuck
Output TypeFixed
Operating Voltage3.9V~36V
Switch tube (built-in/external)Built-in
Output Current2A
Output Voltage3.3V
Quiescent Current8uA

Introduction

AI Translation

The LM53603-Q1 and LM53602-Q1 buck regulators are designed for automotive applications, delivering 5V/3A or 3.3V/2A output (selectable via the ADJ option) from input voltages up to 36V. When the input voltage is up to 20V, the device achieves regulation using advanced high-speed circuitry while providing a 5V output at a 2.1MHz switching frequency. The device features an innovative architecture that enables a regulated 3.3V output even with an input voltage as low as 3.5V. With a maximum input voltage of 36V and a maximum allowable transient voltage of 42V, input surge protection design is simplified. The open-drain reset output with filtering and delay functions provides accurate system status indication. This feature eliminates the need for additional supervisory components, saving cost and board space. The device seamlessly transitions between PWM and PFM modes, with a no-load operating current of only 24μA, ensuring high efficiency and excellent transient response across all load conditions.

Features

AI Translation
  • 3A or 2A maximum load current
  • Input voltage range: 3.5V to 36V, transient voltage up to 42V
  • Output voltage options: 5V or 3.3V (ADJ)
  • 2.1MHz fixed switching frequency
  • ±2% output voltage tolerance
  • Junction temperature range: -40°C to 150°C
  • 1.7μA shutdown current (typical)
  • 24μA input supply current at no load (typical)
  • 5V or 3.3V output requires no external feedback resistor divider
  • Reset output with filtering and delay
  • Automatic light-load mode for improved efficiency
  • User-selectable forced PWM mode (FPWM)
  • Integrated loop compensation, soft-start, current limiting, thermal shutdown, UVLO, and external frequency synchronization
  • Thermally enhanced 16-pin package: 5mm x 4.4mm x 1mm
  • LM53603-Q1 and LM53602-Q1 are AEC-Q1 qualified automotive-grade products

Applications

AI Translation
  • Navigation/GPS
  • Dashboard
  • Advanced Driver Assistance Systems (ADAS)
  • Infotainment
  • Head-Up Display (HUD)