TI TLV1117IKVURG3
| Manufacturer | |
| MPN | TLV1117IKVURG3 |
| LCSC Part # | C179933 |
| Packaging | TO-252-3 |
| Customer # | |
| Key Attributes | 800mA 15V linear regulator |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | TO-252-3 | |
| Output Voltage | 1.25V~13.7V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 5mA | |
| Output Configuration | Positive | |
| Operating Voltage | 15V | |
| Output Current | 800mA | |
| Output Type | Adjustable | |
| Features | Over Current Protection;Thermal shutdown |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
TLV1117 is a positive low-dropout regulator capable of providing up to 800 mA of output current. The device is available in 1.5V, 1.8V, 2.5V, 3.3V, 5V, and adjustable output voltage options. All internal circuitry is designed to operate with an input/output differential as low as 1V. The maximum rated dropout voltage is 1.3V at 800 mA, which decreases at lower load currents.
Features
- Output voltage options: 1.5V, 1.8V, 2.5V, 3.3V, 5V, and adjustable
- Output current: 800mA
- Dropout voltage specified at multiple current levels
- Line regulation (max): 0.2%
- Load regulation (max): 0.4%
Applications
- Electronic point-of-sale terminals
- Medical, healthcare, and fitness applications
- Printers
- Appliances and white goods
- TV set-top boxes
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7199 | $ 0.72 |
| 10+ | $ 0.5736 | $ 5.74 |
| 30+ | $ 0.5021 | $ 15.06 |
| 100+ | $ 0.429 | $ 42.90 |
| 500+ | $ 0.3868 | $ 193.40 |
| 1,000+ | $ 0.364 | $ 364.00 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | TO-252-3 | |
| Output Voltage | 1.25V~13.7V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 5mA | |
| Output Configuration | Positive | |
| Operating Voltage | 15V | |
| Output Current | 800mA | |
| Output Type | Adjustable | |
| Features | Over Current Protection;Thermal shutdown |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
TLV1117 is a positive low-dropout regulator capable of providing up to 800 mA of output current. The device is available in 1.5V, 1.8V, 2.5V, 3.3V, 5V, and adjustable output voltage options. All internal circuitry is designed to operate with an input/output differential as low as 1V. The maximum rated dropout voltage is 1.3V at 800 mA, which decreases at lower load currents.
Features
- Output voltage options: 1.5V, 1.8V, 2.5V, 3.3V, 5V, and adjustable
- Output current: 800mA
- Dropout voltage specified at multiple current levels
- Line regulation (max): 0.2%
- Load regulation (max): 0.4%
Applications
- Electronic point-of-sale terminals
- Medical, healthcare, and fitness applications
- Printers
- Appliances and white goods
- TV set-top boxes
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

