TI UA78M05IKVURG3
| Manufacturer | |
| Mfr. Part # | UA78M05IKVURG3 |
| LCSC Part # | C179899 |
| Package | TO-252 |
| Customer # | |
| Key Attributes | Positive-Voltage Regulators |
| Description | 80dB@(120Hz) Positive Fixed 5V TO-252 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Package | TO-252 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
623 
623
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5959 | $ 0.60 |
10+ | $ 0.4524 | $ 4.52 |
30+ | $ 0.3906 | $ 11.72 |
100+ | $ 0.3134 | $ 31.34 |
500+ | $ 0.2826 | $ 141.30 |
1,000+ | $ 0.2609 | $ 260.90 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$