LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI CC2420RGZR product image
  • CC2420RGZR thumbnail 1
  • CC2420RGZR thumbnail 2
  • CC2420RGZR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI CC2420RGZRRoHS

Manufacturer
MPN
CC2420RGZR
LCSC Part #
C179669
Packaging
VQFN-48-EP(7x7)
Customer #
Key Attributes
2.4 GHz IEEE 802.15.4 / ZigBee-ready RF Transceiver
Datasheetpdf iconTI CC2420RGZR
In-Stock: 153
153 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 10.7031$ 10.70
10+$ 9.2409$ 92.41
30+$ 8.3506$ 250.52
100+$ 7.6033$ 760.33
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerTI
PackagingVQFN-48-EP(7x7)
Sensitivity-95dBm
Data Rate250Kbps
Frequency Range2.4GHz~2.4835GHz
Typical Application Frequency2.45GHz
Interface TypeSPI
Output Power0dBm
Receive Current18.8mA
Operating Temperature-40℃~+85℃
Voltage - Supply2.1V~3.6V
FeaturesInput sync word detection function;Automatic response function;Supports RSSI function;CRC check function
Typetransceiver
Current Of Transmitting17.4mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The CC2420 is a true single-chip 2.4 GHz IEEE 802.15.4 compliant RF transceiver designed for low power and low voltage wireless applications. CC2420 includes a digital direct sequence spread spectrum baseband modem providing a spreading gain of 9 dB and an effective data rate of 250 kbps. The CC2420 is a low-cost, highly integrated solution for robust wireless communication in the 2.4 GHz unlicensed ISM band. It complies with worldwide regulations covered by ETSI EN 300 328 and EN 300 440 class 2 (Europe), FCC CFR47 Part 15 (US) and ARIB STD-T66 (Japan). The CC2420 provides extensive hardware support for packet handling, data buffering, burst transmissions, data encryption, data authentication, clear channel assessment, link quality indication and packet timing information. These features reduce the load on the host controller and allow CC2420 to interface low-cost microcontrollers. The configuration interface and transmit / receive FIFOs of CC2420 are accessed via an SPI interface. In a typical application CC2420 will be used together with a microcontroller and a few external passive components. CC2420 is based on Chipcon's SmartRF-03 technology in 0.18μm CMOS.

Features

AI Translation
  • True single-chip 2.4 GHz IEEE 802.15.4 compliant RF transceiver with baseband modem and MAC support
  • DSSS baseband modem with 2 MChips/s and 250 kbps effective data rate.
  • Suitable for both RFD and FFD operation
  • Low current consumption (RX: 18.8 mA, TX: 17.4 mA)
  • Low supply voltage (2.1 - 3.6 V) with integrated voltage regulator
  • Low supply voltage (1.6 - 2.0 V) with external voltage regulator
  • Programmable output power
  • No external RF switch / filter needed
  • I/Q low-IF receiver
  • I/Q direct upconversion transmitter
  • Very few external components
  • 128(RX) + 128(TX) byte data buffering
  • Digital RSSI / LQI support
  • Hardware MAC encryption (AES-128)
  • Battery monitor
  • QLP-48 package, 7x7 mm
  • Complies with ETSI EN 300 328, EN 300 440 class 2, FCC CFR-47 part 15 and ARIB STD-T66
  • Powerful and flexible development tools available

Applications

AI Translation
  • 2.4 GHz IEEE 802.15.4 systems
  • ZigBee systems
  • Home/building automation
  • Industrial Control
  • Wireless sensor networks
  • PC peripherals
  • Consumer Electronics