LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI LM6134BIMX/NOPB product image
  • LM6134BIMX/NOPB thumbnail 1
  • LM6134BIMX/NOPB thumbnail 2
  • LM6134BIMX/NOPB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI LM6134BIMX/NOPBRoHS

Manufacturer
MPN
LM6134BIMX/NOPB
LCSC Part #
C179663
Packaging
SOIC-14
Customer #
Key Attributes
Low Power Dual and Quad Rail-to-Rail I/O Operational Amplifiers
Datasheetpdf iconTI LM6134BIMX/NOPB
In-Stock: 1,607
1,607 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.2474$ 2.25
10+$ 2.0559$ 20.56
30+$ 1.9375$ 58.13
100+$ 1.8142$ 181.42
500+$ 1.759$ 879.50
1,000+$ 1.7346$ 1734.60
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingSOIC-14
Number of Channels4
Vos - Input Offset Voltage7mV
Slew Rate8V/us
Input Offset Current(Ios)30nA
Input offset current drift(Ios TC)-
Features-
Operating Temperature-40℃~+85℃
Common Mode Rejection Ratio(CMRR)75dB
Ib - Input Bias Current180nA
Output Current2mA
Maximum Power Supply Range (Vdd-Vss)24V
Input Offset Voltage Drift(Vos TC)5uV/℃
Quiescent Current360uA
Gain Bandwidth Product10MHz
Input Voltage Noise Density27nV/√Hz@1kHz
Dual Supply-
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply2.7V~24V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The LM6132/34 provides new levels of speed vs. power performance in applications where low voltage supplies or power limitations previously made compromise necessary. With only 360 μA amp supply current, the 10 MHz gain - bandwidth of this device supports new portable applications where higher power devices unacceptably drain battery life. The LM6132/34 can be driven by voltages that exceed both power supply rails, thus eliminating concerns over exceeding the common - mode voltage range. The rail - to - rail output swing capability provides the maximum possible dynamic range at the output. This is particularly important when operating on low supply voltages. The LM6132/34 can also drive large capacitive loads without oscillating. Operating on supplies from 2.7V to over 24V, the LM6132/34 is excellent for a very wide range of applications, from battery operated systems with large bandwidth requirements to high speed instrumentation.

Features

AI Translation
  • Rail - to - Rail Input CMVR −0.25 V to 5.25 V
  • Rail - to - Rail Output Swing 0.01V to 4.99V
  • High Gain - Bandwidth, 10 MHz at 20 kHz
  • Slew Rate 12 V/μs
  • Low Supply Current 360 μA/Amp
  • Wide Supply Range 2.7V to over 24V
  • CMRR 100 dB
  • Gain 100 dB with RL = 10 k PSRR 82 dB

Applications

AI Translation
  • Battery Operated Instrumentation
  • Instrumentation Amplifiers
  • Portable Scanners
  • Wireless Communications
  • Flat Panel Display Driver