onsemi NTNS3193NZT5G
| Manufacturer | |
| MPN | NTNS3193NZT5G |
| LCSC Part # | C179628 |
| Packaging | X-LLGA-3 |
| Customer # | |
| Key Attributes | MOSFET N-CH 20V 224mA X-LLGA-3 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Packaging | X-LLGA-3 | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | - | |
| Current - Continuous Drain(Id) | 224mA | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Pd - Power Dissipation | 120mW | |
| RDS(on) | 4.3Ω@1.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 2.4pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 15.8pF | |
| Gate Charge(Qg) | 700pC@4.5V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Packaging | X-LLGA-3 | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | - | |
| Current - Continuous Drain(Id) | 224mA | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 120mW | |
| RDS(on) | 4.3Ω@1.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 2.4pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 15.8pF | |
| Gate Charge(Qg) | 700pC@4.5V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Single N−Channel MOSFET
- Ultra Small and Thin Package (0.62 x 0.62 x 0.4 mm)
- Low RDS(on) Solution in 0.62 x 0.62 mm Package
- 1.5 V Gate Voltage Rating
- These Devices are Pb −Free, Halogen Free/BFR Free and are RoHS Compliant
Applications
AI Translation
- Small Signal Load Switch
- Analog Switch
- High Speed Interfacing
- Optimized for Power Management in Ultra Portable Products
In-Stock: 8,005
8,005 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.5415 | $ 2.71 |
| 50+ | $ 0.4613 | $ 23.07 |
| 150+ | $ 0.4269 | $ 64.04 |
| 500+ | $ 0.3217 | $ 160.85 |
| 2,500+ | $ 0.3026 | $ 756.50 |
| 5,000+ | $ 0.2912 | $ 1456.00 |
Standard Packaging8000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Packaging | X-LLGA-3 | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | - | |
| Current - Continuous Drain(Id) | 224mA | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Pd - Power Dissipation | 120mW | |
| RDS(on) | 4.3Ω@1.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 2.4pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 15.8pF | |
| Gate Charge(Qg) | 700pC@4.5V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Packaging | X-LLGA-3 | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | - | |
| Current - Continuous Drain(Id) | 224mA | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 120mW | |
| RDS(on) | 4.3Ω@1.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 2.4pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 15.8pF | |
| Gate Charge(Qg) | 700pC@4.5V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Single N−Channel MOSFET
- Ultra Small and Thin Package (0.62 x 0.62 x 0.4 mm)
- Low RDS(on) Solution in 0.62 x 0.62 mm Package
- 1.5 V Gate Voltage Rating
- These Devices are Pb −Free, Halogen Free/BFR Free and are RoHS Compliant
Applications
AI Translation
- Small Signal Load Switch
- Analog Switch
- High Speed Interfacing
- Optimized for Power Management in Ultra Portable Products
C179628 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



