onsemi NTMFS4C020NT1G
| Manufacturer | |
| MPN | NTMFS4C020NT1G |
| LCSC Part # | C179622 |
| Packaging | SO-8FL |
| Customer # | |
| Key Attributes | MOSFET N-CH 30V 370A SO-8FL |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Packaging | SO-8FL | |
| Configuration | - | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 7.61nF | |
| Current - Continuous Drain(Id) | 370A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.2V | |
| Pd - Power Dissipation | 161W | |
| Reverse Transfer Capacitance (Crss@Vds) | - | |
| RDS(on) | 0.95mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 15.25nF | |
| Gate Charge(Qg) | 148nC@4.5V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Small Footprint <5x6 mm> for Compact Design
- Low RDS(on) to Minimize Conduction Losses
- Low QG and Capacitance to Minimize Driver Losses
- Optimized for 4.5 Gate Drive
- These Devices are Pb-Free, Halogen Free/BFR Free and are RoHS Compliant
In-Stock: 66
66 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.2 | $ 4.20 |
| 10+ | $ 3.6238 | $ 36.24 |
| 30+ | $ 3.2802 | $ 98.41 |
| 100+ | $ 2.9319 | $ 293.19 |
| 500+ | $ 2.7721 | $ 1386.05 |
| 1,500+ | $ 2.7008 | $ 4051.20 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Packaging | SO-8FL | |
| Configuration | - | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 7.61nF | |
| Current - Continuous Drain(Id) | 370A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.2V | |
| Pd - Power Dissipation | 161W | |
| Reverse Transfer Capacitance (Crss@Vds) | - | |
| RDS(on) | 0.95mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 15.25nF | |
| Gate Charge(Qg) | 148nC@4.5V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Small Footprint <5x6 mm> for Compact Design
- Low RDS(on) to Minimize Conduction Losses
- Low QG and Capacitance to Minimize Driver Losses
- Optimized for 4.5 Gate Drive
- These Devices are Pb-Free, Halogen Free/BFR Free and are RoHS Compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



