onsemi NCV2904DMR2G
| Manufacturer | |
| Mfr. Part # | NCV2904DMR2G |
| LCSC Part # | C179600 |
| Package | Micro-8 |
| Customer # | |
| Key Attributes | Single Supply Dual Operational Amplifiers |
| Description | 2mV 45nA 70dB 1.5mA 2 Micro-8 Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers | |
| Manufacturer | onsemi | |
| Package | Micro-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
3,900
3,900
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1574 | $ 0.79 |
50+ | $ 0.123 | $ 6.15 |
150+ | $ 0.1082 | $ 16.23 |
500+ | $ 0.0898 | $ 44.90 |
2,500+ | $ 0.0816 | $ 204.00 |
4,000+ | $ 0.0766 | $ 306.40 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$