LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi MC78M12BTG product image
  • MC78M12BTG thumbnail 1
  • MC78M12BTG thumbnail 2
  • MC78M12BTG thumbnail 3
  • Pinout
  • Footprint
Images for reference only

onsemi MC78M12BTGRoHS

Manufacturer
MPN
MC78M12BTG
LCSC Part #
C179583
Packaging
TO-220
Customer #
Key Attributes
500 mA Positive Voltage Regulators
Datasheetpdf icononsemi MC78M12BTG
In-Stock: 201
201 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6767$ 0.68
10+$ 0.5485$ 5.49
50+$ 0.4852$ 24.26
100+$ 0.4219$ 42.19
500+$ 0.383$ 191.50
1,000+$ 0.3635$ 363.50
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Manufactureronsemi
PackagingTO-220
Output Voltage12V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)-
Output ConfigurationPositive
Output Current500mA
Operating Voltage35V
Output TypeFixed
FeaturesThermal shutdown;Short Circuit Protection;Over Current Protection

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece

Introduction

AI Translation

The MC78M00/MC78M00A Series positive voltage regulators are identical to the popular MC7800 Series devices, except that they are specified for only half the output current. Like the MC7800 devices, the MC78M00 three−terminal regulators are intended for local, on−card voltage regulation. Internal current limiting, thermal shutdown circuitry and safe−area compensation for the internal pass transistor combine to make these devices remarkably rugged under most operating conditions. Maximum output current, with adequate heatsinking is 500 mA.

Features

AI Translation
  • No External Components Required
  • Internal Thermal Overload Protection
  • Internal Short Circuit Current Limiting
  • Output Transistor Safe−Area Compensation
  • MC78M00A High Accuracy (±2%) Available for 5.0 V, 8.0 V, 12 V and 15 V
  • NCV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable
  • These are Pb−Free Devices