VISHAY RN50C6192FRSL
| Manufacturer | |
| MPN | RN50C6192FRSL |
| LCSC Part # | C1794850 |
| Packaging | Through Hole,D1.6xL3.8mm |
| Customer # | |
| Key Attributes | RES 61.9kΩ ±1% 0.05W Through Hole,D1.6xL3.8mm |
| Datasheet | VISHAY RN50C6192FRSL |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D1.6xL3.8mm | |
| Resistance | 61.9kΩ | |
| Power(Watts) | 50mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D1.6xL3.8mm | |
| Resistance | 61.9kΩ | |
| Power(Watts) | 50mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4228 | $ 0.42 |
| 200+ | $ 0.1636 | $ 32.72 |
| 500+ | $ 0.1579 | $ 78.95 |
| 1,000+ | $ 0.155 | $ 155.00 |
Standard Packaging100/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D1.6xL3.8mm | |
| Resistance | 61.9kΩ | |
| Power(Watts) | 50mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D1.6xL3.8mm | |
| Resistance | 61.9kΩ | |
| Power(Watts) | 50mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RN50C6192FBSL | VISHAY | Through Hole,D1.6xL3.8mm | 0 | $ 1.572 | ||
| RN50C6192FRE6 | VISHAY | Through Hole,D1.6xL3.8mm | 0 | $ 0.2465 | ||
| RN50C6192FB14 | VISHAY | Through Hole,D1.6xL3.8mm | 0 | $ 0.9703 | ||
| CMF5061K900FHEB | VISHAY | Through Hole,D1.6xL3.8mm | 0 | $ 0.2222 | ||
| CMF5061K900FKEB | VISHAY | Through Hole,D1.6xL3.8mm | 0 | $ 0.2229 | ||
| CMF5061K900FKRE | VISHAY | Through Hole,D1.6xL3.8mm | 0 | $ 0.2223 | ||
| CMF5061K900FKEA | VISHAY | Through Hole,D1.6xL3.8mm | 0 | $ 0.207 | ||
| RN50E6192BBSL | VISHAY | Through Hole,D1.6xL3.8mm | 0 | $ 2.003 | ||
| RN50E6192BRSL | VISHAY | Through Hole,D1.6xL3.8mm | 0 | $ 1.1801 | ||
| RN50E6192BB14 | VISHAY | Through Hole,D1.6xL3.8mm | 0 | $ 1.2371 |

