LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RLR07C42R2FSRE6 product image
Images for reference only

VISHAY RLR07C42R2FSRE6

Manufacturer
MPN
RLR07C42R2FSRE6
LCSC Part #
C1794419
Packaging
Through Hole,D2.3xL6.4mm
Customer #
Key Attributes
RES 42.2Ω ±1% 0.25W Through Hole,D2.3xL6.4mm
DatasheetVISHAY RLR07C42R2FSRE6
Alternative Parts12
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.461$ 0.46
200+$ 0.1784$ 35.68
500+$ 0.1722$ 86.10
1,000+$ 0.1691$ 169.10
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.3xL6.4mm
Resistance42.2Ω
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-65℃~+150℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RLR07C42R2FSB14VISHAYThrough Hole,D2.3xL6.4mm0$ 1.9673
RLR07C42R2FSR36VISHAYThrough Hole,D2.3xL6.4mm0$ 0.3919
RLR07C42R2FSRSLVISHAYThrough Hole,D2.3xL6.4mm0$ 0.5819
RLR07C42R2FSBSLVISHAYThrough Hole,D2.3xL6.4mm0$ 2.7226
RLR07C42R2FSRE8VISHAYThrough Hole,D2.3xL6.4mm0$ 0.4798
RLR07C42R2FMB14VISHAYThrough Hole,D2.3xL6.4mm0$ 2.2691
RLR07C42R2FRB14VISHAYThrough Hole,D2.3xL6.4mm0$ 2.2691
RLR07C42R2FSRE7VISHAYThrough Hole,D2.3xL6.4mm0$ 0.4798
RLR07C42R2FSRE5VISHAYThrough Hole,D2.3xL6.4mm0$ 0.4829
ERL0742R200FKEK500VISHAYThrough Hole,D2.3xL6.4mm0$ 2.2691
ERL0742R200FKEA500VISHAYThrough Hole,D2.3xL6.4mm0$ 0.407
ERL0742R200FKEB500VISHAYThrough Hole,D2.3xL6.4mm0$ 0.4318