Nexperia PMEG6020ETP,115
| Manufacturer | |
| Mfr. Part # | PMEG6020ETP,115 |
| LCSC Part # | C179434 |
| Package | SOD-128 |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 60V SOD-128 |
| Description | 50A 60V 530mV@2A 2A SOD-128 Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | Nexperia | |
| Package | SOD-128 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
470 
470
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2759 | $ 1.38 |
50+ | $ 0.2241 | $ 11.21 |
150+ | $ 0.2019 | $ 30.29 |
500+ | $ 0.1742 | $ 87.10 |
3,000+ | $ 0.1618 | $ 485.40 |
6,000+ | $ 0.1544 | $ 926.40 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$