Nexperia PMEG6010ELRX
| Manufacturer | |
| MPN | PMEG6010ELRX |
| LCSC Part # | C179432 |
| Packaging | SOD-123W |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 60V SOD-123W |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Nexperia | |
| Packaging | SOD-123W | |
| Diode Configuration | Standalone | |
| Voltage - DC Reverse (Vr) (Max) | 60V | |
| Voltage - Forward(Vf@If) | 605mV@1A | |
| Reverse Leakage Current (Ir) | 90nA@60V | |
| Current - Rectified | 1A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Planar Schottky barrier rectifier with integrated guard ring for stress protection, housed in a SOD123W small flat lead SMD plastic package.
Features
AI Translation
- Average forward current: IF(AV) ≤ 1 A
- Reverse voltage: VR ≤ 60 V
- Ultra-low leakage current
- Low forward voltage
- High power capability due to clip bonding technology
- Small flat lead SMD plastic package
- High junction temperature Tj ≤ 175°C
Applications
AI Translation
Low-voltage rectification, high-efficiency DC-DC conversion, switched-mode power supplies, reverse polarity protection
In-Stock: 1,708
1,708 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5769 | $ 0.58 |
| 10+ | $ 0.4664 | $ 4.66 |
| 30+ | $ 0.4112 | $ 12.34 |
| 100+ | $ 0.3559 | $ 35.59 |
| 500+ | $ 0.3234 | $ 161.70 |
| 1,000+ | $ 0.3072 | $ 307.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Nexperia | |
| Packaging | SOD-123W | |
| Diode Configuration | Standalone | |
| Voltage - DC Reverse (Vr) (Max) | 60V | |
| Voltage - Forward(Vf@If) | 605mV@1A | |
| Reverse Leakage Current (Ir) | 90nA@60V | |
| Current - Rectified | 1A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Planar Schottky barrier rectifier with integrated guard ring for stress protection, housed in a SOD123W small flat lead SMD plastic package.
Features
AI Translation
- Average forward current: IF(AV) ≤ 1 A
- Reverse voltage: VR ≤ 60 V
- Ultra-low leakage current
- Low forward voltage
- High power capability due to clip bonding technology
- Small flat lead SMD plastic package
- High junction temperature Tj ≤ 175°C
Applications
AI Translation
Low-voltage rectification, high-efficiency DC-DC conversion, switched-mode power supplies, reverse polarity protection
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



