LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia PESD24VF1BL product image
  • PESD24VF1BL thumbnail 1
  • PESD24VF1BL thumbnail 2
  • PESD24VF1BL thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nexperia PESD24VF1BLRoHS

Manufacturer
MPN
PESD24VF1BL
LCSC Part #
C179411
Packaging
DFN1006-2
Customer #
Key Attributes
ESD DIODE 24VWM 17VC DFN1006-2
Datasheetpdf iconNexperia PESD24VF1BL
In-Stock: 8,065
8,065 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.095$ 0.48
50+$ 0.0752$ 3.76
150+$ 0.0652$ 9.78
500+$ 0.0578$ 28.90
2,500+$ 0.0518$ 129.50
5,000+$ 0.0489$ 244.50
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerNexperia
PackagingDFN1006-2
Clamping Voltage17V
Peak Pulse Current (Ipp)1A@8/20us
Voltage - Breakdown24.5V
typeESD
Reverse Leakage Current (Ir)1nA
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)24V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging10000
Sales UnitPiece

Introduction

AI Translation

Ultra low capacitance bidirectional ElectroStatic Discharge (ESD) protection diode in a DFN1006-2 (SOD882) ultra small and leadless Surface-Mounted Device (SMD) plastic package designed to protect one signal line from the damage caused by ESD and other transients.

Features

AI Translation
  • Ultra low diode capacitance Cd = 0.30 pF
  • High reverse standoff voltage VRWM = 24 V
  • Ultra low leakage current: |IRM| = 1 nA
  • ESD protection up to 10 kV; IEC 61000-4-2
  • AEC-Q101 qualified

Applications

AI Translation
  • NFC antenna protection
  • Protection of high-speed data lines