Nexperia NX3008NBK,215
| Manufacturer | |
| Mfr. Part # | NX3008NBK,215 |
| LCSC Part # | C179399 |
| Package | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET N-CH 30V 400mA SOT-23 |
| Description | N-Channel 30V 400mA 420mW Surface Mount SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Nexperia | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
46,900
46,900
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0355 | $ 0.71 |
200+ | $ 0.0278 | $ 5.56 |
600+ | $ 0.0235 | $ 14.10 |
3,000+ | $ 0.0209 | $ 62.70 |
9,000+ | $ 0.0187 | $ 168.30 |
21,000+ | $ 0.0175 | $ 367.50 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$