LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia MMBT2222A,215 product image
  • MMBT2222A,215 thumbnail 1
  • MMBT2222A,215 thumbnail 2
  • MMBT2222A,215 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Nexperia MMBT2222A,215RoHS

Manufacturer
MPN
MMBT2222A,215
LCSC Part #
C179396
Packaging
SOT-23
Customer #
Key Attributes
TRANS NPN 40V 600mA SOT-23
Datasheetpdf iconNexperia MMBT2222A,215
In-Stock: 3,240
3,240 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0417$ 0.42
100+$ 0.0324$ 3.24
300+$ 0.0277$ 8.31
3,000+$ 0.0242$ 72.60
6,000+$ 0.0214$ 128.40
9,000+$ 0.02$ 180.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors
ManufacturerNexperia
PackagingSOT-23
Current - Collector Cutoff10nA
Transition frequency(fT)300MHz
Collector - Emitter Voltage VCEO40V
Emitter-Base Voltage VEBO6V
DC Current Gain100
Pd - Power Dissipation250mW
Number1 NPN
typeNPN
Current - Collector(Ic)600mA
Operating Temperature-65℃~+150℃
Vce Saturation(VCE(sat))1V

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

NPN switching transistor in a SOT23 plastic package. PNP complement: PMBT2907A.

Features

AI Translation
  • High current (max. 600 mA)
  • Low voltage (max. 40 V)

Applications

AI Translation
  • Switching and linear amplification