LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia BZX384-B4V7,115 product image
  • BZX384-B4V7,115 thumbnail 1
  • BZX384-B4V7,115 thumbnail 2
  • BZX384-B4V7,115 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Nexperia BZX384-B4V7,115RoHS

Manufacturer
MPN
BZX384-B4V7,115
LCSC Part #
C179389
Packaging
SOD-323
Customer #
Key Attributes
DIODE ZENER 4.7V 300mW SOD-323
Datasheetpdf iconNexperia BZX384-B4V7,115
In-Stock: 13,480
13,480 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0636$ 0.64
100+$ 0.0504$ 5.04
300+$ 0.0437$ 13.11
3,000+$ 0.0388$ 116.40
6,000+$ 0.0348$ 208.80
9,000+$ 0.0328$ 295.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerNexperia
PackagingSOD-323
Tolerance±2%
Pd - Power Dissipation300mW
Operating Junction Temperature Range-40℃~+150℃
Reverse Leakage Current (Ir)3uA@2V
Impedance(Zzt)80Ω
Diode Configuration1 Independent
Zener Voltage(Range)4.61V~4.79V
Zener Voltage(Nom)4.7V
Impedance(Zzk)-

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

Low- power voltage regulator diodes in a small SOD323 (SC- 76) Surface- Mounted Device (SMD) plastic package. The diodes are available in the normalized E24 ± 1% (BZX384- A), ± 2% (BZX384- B) and approximately ± 5% (BZX384- C) tolerance range. The series includes 37 breakdown voltages with nominal working voltages from 2.4 V to 75 V.

Features

AI Translation
  • Total power dissipation: ≤ 300 mW
  • Three tolerance series: ± 1%, ± 2% and approximately ± 5%
  • Working voltage range: nominal 2.4 V to 75 V (E24 range)
  • Non-repetitive peak reverse power dissipation: ≤ 40 W

Applications

AI Translation
  • General regulation functions