LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia BUK7K35-60EX product image
  • BUK7K35-60EX thumbnail 1
  • BUK7K35-60EX thumbnail 2
  • BUK7K35-60EX thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nexperia BUK7K35-60EXRoHS

Manufacturer
MPN
BUK7K35-60EX
LCSC Part #
C179348
Packaging
SOT1205
Customer #
Key Attributes
20.7A 67mΩ@10V 38W 4V 2 N-Channel SOT1205 FET, MOSFET Arrays RoHS
Datasheetpdf iconNexperia BUK7K35-60EX
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.4412$ 0.44
10+$ 0.3517$ 3.52
30+$ 0.3132$ 9.40
100+$ 0.2654$ 26.54
500+$ 0.2438$ 121.90
1,500+$ 0.2299$ 344.85
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays
ManufacturerNexperia
PackagingSOT1205
Current - Continuous Drain(Id)20.7A
RDS(on)67mΩ@10V
Pd - Power Dissipation38W
Gate Threshold Voltage (Vgs(th))4V
Drain to Source Voltage60V
TypeN-Channel
Reverse Transfer Capacitance (Crss@Vds)92pF
Number2 N-Channel
Input Capacitance(Ciss)794pF
Gate Charge(Qg)12.5nC@10V
Operating Temperature-55℃~+175℃
Output Capacitance(Coss)117pF

Introduction

AI Translation

Dual standard-level N-channel MOSFET in LFPAK56D (dual Power-SO8) package using TrenchMOS technology. Designed and qualified to AEC Q101 for high-performance automotive applications.

Features

AI Translation
  • Dual MOSFET
  • Q101 compliant
  • Repetitive avalanche rated
  • 175°C temperature rating for high thermal demand environments
  • True standard-level gate, VGS(th) >1 V at 175°C

Applications

AI Translation
  • 12 V automotive systems
  • Motor, lamp, and solenoid control
  • Transmission control
  • Ultra-high-performance power switching