Nexperia BAS16GWX
| Manufacturer | |
| MPN | BAS16GWX |
| LCSC Part # | C179340 |
| Packaging | SOD-123 |
| Customer # | |
| Key Attributes | DIODE GP 100V 215mA SOD-123 |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Nexperia | |
| Packaging | SOD-123 | |
| Reverse Recovery Time (trr) | 4ns | |
| Operating Junction Temperature Range | - | |
| Voltage - DC Reverse (Vr) (Max) | 100V | |
| Diode Configuration | Standalone | |
| Voltage - Forward(Vf@If) | 1.25V@150mA | |
| Reverse Leakage Current (Ir) | 500nA@80V | |
| Current - Rectified | 215mA |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Nexperia | |
| Packaging | SOD-123 | |
| Reverse Recovery Time (trr) | 4ns | |
| Operating Junction Temperature Range | - |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 100V | |
| Diode Configuration | Standalone | |
| Voltage - Forward(Vf@If) | 1.25V@150mA | |
| Reverse Leakage Current (Ir) | 500nA@80V | |
| Current - Rectified | 215mA |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
High-speed switching diode, encapsulated in an SOD123 small Surface-Mounted Device (SMD) plastic package.
Features
AI Translation
- High switching speed: trr ≤ 4 ns
- Low leakage current Reverse voltage VR ≤ 100 V
- Low capacitance: Cd ≤ 1.5 pF
- Small SMD plastic package
- AEC-Q101 qualified
Applications
AI Translation
- High-speed switching at high voltage
- General-purpose switching
In-Stock: 19,260
19,260 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1275 | $ 0.64 |
| 50+ | $ 0.1019 | $ 5.10 |
| 150+ | $ 0.0891 | $ 13.37 |
| 500+ | $ 0.0795 | $ 39.75 |
| 3,000+ | $ 0.0639 | $ 191.70 |
| 6,000+ | $ 0.06 | $ 360.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Nexperia | |
| Packaging | SOD-123 | |
| Reverse Recovery Time (trr) | 4ns | |
| Operating Junction Temperature Range | - | |
| Voltage - DC Reverse (Vr) (Max) | 100V | |
| Diode Configuration | Standalone | |
| Voltage - Forward(Vf@If) | 1.25V@150mA | |
| Reverse Leakage Current (Ir) | 500nA@80V | |
| Current - Rectified | 215mA |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Nexperia | |
| Packaging | SOD-123 | |
| Reverse Recovery Time (trr) | 4ns | |
| Operating Junction Temperature Range | - |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 100V | |
| Diode Configuration | Standalone | |
| Voltage - Forward(Vf@If) | 1.25V@150mA | |
| Reverse Leakage Current (Ir) | 500nA@80V | |
| Current - Rectified | 215mA |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
High-speed switching diode, encapsulated in an SOD123 small Surface-Mounted Device (SMD) plastic package.
Features
AI Translation
- High switching speed: trr ≤ 4 ns
- Low leakage current Reverse voltage VR ≤ 100 V
- Low capacitance: Cd ≤ 1.5 pF
- Small SMD plastic package
- AEC-Q101 qualified
Applications
AI Translation
- High-speed switching at high voltage
- General-purpose switching
C179340 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| BAS16H,115 | Nexperia | SOD-123F | 251,180 | $ 0.0413 | ||
| 1N4148W | Chao He | SOD-123 | 13,600 | $0.0069 $0.0072 | ||
| 1N4148W-7-F | DIODES | SOD-123 | 345,860 | $ 0.0281 | ||
| 1N4148WQ-7-F | DIODES | SOD-123 | 56,745 | $ 0.1542 | ||
| 1N4148W-13-F | DIODES | SOD-123 | 1,370 | $ 0.0517 | ||
| 1N4448W | GOODWORK | SOD-123 | 2,850 | $0.0106 $0.0111 | ||
| 1N4448W | YANGJIE | SOD-123 | 2,400 | $ 0.0171 | ||
| 1N4148W | YFW | SOD-123 | 17,250 | $0.0097 $0.0102 | ||
| 1N4148W | JSMSEMI | SOD-123 | 3,311,150 | $ 0.0084 | ||
| BAS16GW | Nexperia | SOD-123-2 | 0 | $ 0.1057 |



