LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia 74LVC1G3157GV-Q10H product image
  • 74LVC1G3157GV-Q10H thumbnail 1
  • 74LVC1G3157GV-Q10H thumbnail 2
  • 74LVC1G3157GV-Q10H thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nexperia 74LVC1G3157GV-Q10HRoHS

Manufacturer
MPN
74LVC1G3157GV-Q10H
LCSC Part #
C179334
Packaging
SC-74
Customer #
Key Attributes
single-pole double-throw analog switch
Datasheetpdf iconNexperia 74LVC1G3157GV-Q10H
In-Stock: 655
655 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2752$ 1.38
50+$ 0.2136$ 10.68
150+$ 0.1872$ 28.08
500+$ 0.1543$ 77.15
3,000+$ 0.1396$ 418.80
6,000+$ 0.1308$ 784.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers
ManufacturerNexperia
PackagingSC-74
FeaturesLevel shifting;Glitch-free switching
Operating Temperature-40℃~+125℃
Ron
Number of Channels1
Voltage - Supply1.65V~5.5V
Con18pF

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The 74LVC1G3157-Q100 is a single-pole double-throw analog switch with a digital select input (S), two independent inputs/outputs (Y0 and Y1) and a common input/output (Z). Control inputs can be driven from either 3.3 V or 5 V devices. This feature allows the use of these devices as translators in mixed 3.3 V and 5 V environments. Schmitt-trigger action at control inputs makes the circuit tolerant of slower input rise and fall times. This product has been qualified to the Automotive Electronics Council (AEC) standard Q100 (Grade 1) and is suitable for use in automotive applications.

Features

AI Translation
  • Automotive product qualification in accordance with AEC-Q100 (Grade 1) Specified from -40 °C to +85 °C and from -40 °C to +125 °C
  • Wide supply voltage range from 1.65 V to 5.5 V
  • Very low ON resistance: 7.5 Ω (typical) at VCC = 2.7 V
  • 6.5 Ω (typical) at VCC = 3.3 V
  • 6 Ω (typical) at VCC = 5 V
  • 32 mA continuous switch current
  • Break-before-make switching
  • High noise immunity
  • CMOS low power dissipation
  • TTL interface compatibility at 3.3 V
  • Latch-up performance meets requirements of JESD 78 Class I
  • Overvoltage tolerant control inputs to 5.5 V
  • ESD protection: HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000 V CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000 V
  • Multiple package options