LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia 74HC595PW-Q100,118 product image
  • 74HC595PW-Q100,118 thumbnail 1
  • 74HC595PW-Q100,118 thumbnail 2
  • 74HC595PW-Q100,118 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nexperia 74HC595PW-Q100,118RoHS

Manufacturer
MPN
74HC595PW-Q100,118
LCSC Part #
C179327
Packaging
TSSOP-16
Customer #
Key Attributes
8-bit serial-in, serial or parallel-out shift register with output latches; 3-state
Datasheetpdf iconNexperia 74HC595PW-Q100,118
In-Stock: 4,290
4,290 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2692$ 1.35
50+$ 0.2118$ 10.59
150+$ 0.1871$ 28.07
500+$ 0.1564$ 78.20
2,500+$ 0.1428$ 357.00
5,000+$ 0.1345$ 672.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Shift Registers
ManufacturerNexperia
PackagingTSSOP-16
Operating temperature-40℃~+125℃
Voltage - Supply2V~6V
Output TypeTri-State
Series74HC
Number of Elements1
FeaturesAsynchronous clear function;Output enable
Propagation Delay15ns@6V,50pF
FunctionSerial-to-Serial or Parallel

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The 74HC595-Q100; 74HCT595-Q100 is an 8-bit serial-in/serial or parallel-out shift register with a storage register and 3-state outputs. Both the shift and storage register have separate clocks. The device features a serial input (DS) and a serial output (Q7S) to enable cascading and an asynchronous reset MR input. A LOW on MR will reset the shift register. Data is shifted on the LOW-to-HIGH transitions of the SHCP input. The data in the shift register is transferred to the storage register on a LOW-to-HIGH transition of the STCP input. If both clocks are connected together, the shift register will always be one clock pulse ahead of the storage register. Data in the storage register appears at the output whenever the output enable input (OE) is LOW. A HIGH on OE causes the outputs to assume a high-impedance OFF-state. Operation of the OE input does not affect the state of the registers. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC. This product has been qualified to the Automotive Electronics Council (AEC) standard Q100 (Grade 1) and is suitable for use in automotive applications.

Features

AI Translation
  • Automotive product qualification in accordance with AEC-Q100 (Grade 1)
  • Specified from -40℃ to +85℃ and from -40℃ to +125℃
  • 8-bit serial input
  • 8-bit serial or parallel output
  • Storage register with 3-state outputs
  • Shift register with direct clear
  • 100 MHz (typical) shift out frequency
  • Complies with JEDEC standard no. 7A
  • Input levels:
    • For 74HC595-Q100: CMOS level For 74HCT595-Q100: TTL level
  • ESD protection:
    • HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000 V
    • CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000 V
  • Multiple package options
  • DHVQFN package with Side-Wettable Flanks enabling Automatic Optical Inspection (AOI) of solder joints

Applications

AI Translation
  • Serial-to-parallel data conversion
  • Remote control holding register