LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CMF60220R00FEEB product image
Images for reference only

VISHAY CMF60220R00FEEB

Manufacturer
MPN
CMF60220R00FEEB
LCSC Part #
C1793001
Packaging
Through Hole,D3.7xL8.7mm
Customer #
Key Attributes
RES 220Ω ±1% 1W Through Hole,D3.7xL8.7mm
DatasheetVISHAY CMF60220R00FEEB
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.3849$ 0.38
200+$ 0.149$ 29.80
500+$ 0.1438$ 71.90
1,000+$ 0.1412$ 141.20
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D3.7xL8.7mm
Resistance220Ω
Power(Watts)1W
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±1%
Operating Temperature-55℃~+175℃

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
CMF60220R00FEREVISHAYSimilarThrough Hole,D3.7xL8.7mm0$ 0.3937
CMF60220R00FER6VISHAYSimilarThrough Hole,D3.7xL8.7mm0$ 0.3812
CMF60220R00FEEAVISHAYSimilarThrough Hole,D3.7xL8.7mm0$ 0.3685
CMF60220R00FKEAVISHAYSimilarThrough Hole,D3.7xL8.7mm0$ 0.1264
CMF60220R00FKEBVISHAYSimilarThrough Hole,D3.7xL8.7mm0$ 0.1223
View and Compare All Alternative Parts.