LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
INPLAY IN100-Q1-R-YC1I product image
Images for reference only

INPLAY IN100-Q1-R-YC1IRoHS

Manufacturer
INPLAYAsian Brands
MPN
IN100-Q1-R-YC1I
LCSC Part #
C17916852
Packaging
QFN18_3X3
Customer #
Key Attributes
2.25GHz~2.55GHz 4dBm QFN18_3X3 RF Modulators RoHS
Datasheetpdf iconINPLAY IN100-Q1-R-YC1I

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRF and Wireless/RF Modulators
ManufacturerINPLAY
PackagingQFN18_3X3
Frequency Range2.25GHz~2.55GHz
Operating Temperature-40℃~+85℃
Voltage - Supply1.1V~3.6V
Output Power4dBm
InterfaceUART;I2C;ADC;GPIO
FeaturesPower-on reset function

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Bluetooth Low Energy 5.3 Compliant - Enhanced privacy mode support
  • Beacon Modes:
    • Proprietary
    • Bluetooth SIG compliant
    • iBeacon/Eddystone/Altbeacon compliant*
  • Ease of Use:
    • Config and use
    • No software programming required
  • Memory:
    • 4Kb eFuse memory
    • Advertising payload storage - Manufacturer ID
    • 4KB SRAM - Dynamic payload storage
  • Low Power Mode Advertising - Continuous advertising - Event-triggered advertising
  • RF Radio:
    • 2.4GHz frequency band RF transmitter
    • MedRadio band support
    • Programmable TX output power, up to +4dBm
  • System Power Consumption - Sub-uW power consumption for multi-year operation on a tiny battery - Sleep mode < 650nA with 32kHz RC ON
  • Peripheral:
    • 1 UART
    • 1 I2C
    • Pulse Count Interface for digital sensor input
    • Built-in ultra-low-leakage load switch x 2
    • Sensor ADC, 11bit - Chip temperature measurement - VCC voltage measurement - 4 channels for customer use
  • Clock Sources:
    • 26MHz XO crystal
    • 32.768kHz RTC crystal (optional)
  • Security and Privacy:
    • AES-128 based authentication
    • AES-128 based encryption
    • Privacy protection: resolvable private address
    • Anti-Cloning: time-varying payload in the beacon
  • Power Supply:
    • Integrated low leakage LDO
    • 1.1 - 3.6V input
    • Single cell 1.5V battery support
  • Operating temperature:
    • -40℃ - +85℃ (industrial, see ordering info)
    • -40℃ ~ +125℃ (full range industrial, see ordering info)
  • Packaging:
    • DFN8 2.5mm x 2.5mm
    • QFN18 3.0mm x 3.0mm
    • WLCSP10 1.1mm x 2.0mm

Applications

AI Translation
  • Standalone retail beacon
  • Wireless sensor
  • Asset tracking
  • Beacon tag for RTLS (Real Time Location System)
  • Active RFID
  • Low power alarm system
  • Wireless ID tag for healthcare
  • Wireless industrial application
  • Fitness and wellness
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.9666$ 1.97
200+$ 0.7858$ 157.16
500+$ 0.7594$ 379.70
1,000+$ 0.747$ 747.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$