EBYTE E28-2G4M12SX
| Manufacturer |
EBYTE
Asian Brands |
| Mfr. Part # | E28-2G4M12SX |
| LCSC Part # | C17916848 |
| Package | SMD,17.8x15mm |
| Customer # | |
| Key Attributes | 2.4GHz SPI Surface-Mount High-Speed LoRa Module |
| Description | 2.4GHz IPEX Connector -130dBm 3km SPI SMD,17.8x15mm RF Transceiver Modules and Modems RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Transceiver Modules and Modems | |
| Manufacturer | EBYTE | |
| Package | SMD,17.8x15mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
53 
53
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 6.467 | $ 6.47 |
10+ | $ 5.5861 | $ 55.86 |
30+ | $ 5.0482 | $ 151.45 |
100+ | $ 4.5992 | $ 459.92 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$