Littelfuse V175LA2P
| Manufacturer | |
| Mfr. Part # | V175LA2P |
| LCSC Part # | C179030 |
| Package | Through Hole,P=5mm |
| Customer # | |
| Key Attributes | VARISTOR 270V 1.2kA P=5mm |
| Description | 270V 1.2kA Varistor Through Hole,P=5mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | Littelfuse | |
| Package | Through Hole,P=5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.0865 | $ 0.43 |
50+ | $ 0.0701 | $ 3.51 |
150+ | $ 0.062 | $ 9.30 |
1,500+ | $ 0.0558 | $ 83.70 |
3,000+ | $ 0.0509 | $ 152.70 |
4,500+ | $ 0.0484 | $ 217.80 |
10,500+ | $ 0.048 | $ 504.00 |
19,500+ | $ 0.0476 | $ 928.20 |
Standard Packaging 1500/Full
Box | ||