Littelfuse 029707.5WXNV
| Manufacturer | |
| MPN | 029707.5WXNV |
| LCSC Part # | C178942 |
| Packaging | - |
| Customer # | |
| Key Attributes | MINI Blade Fuses Rated 32V |
| Datasheet | Littelfuse 029707.5WXNV |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | - | |
| Melting I2t | 68 | |
| Interrupt Rating | 1kA@32V | |
| Operating Temperature | -40℃~+125℃ | |
| Nominal Cold Resistance | 10.85mΩ | |
| Type | Blade Fuse | |
| Voltage Drop | 135mV | |
| Current Rating | 7.5A | |
| Voltage Rating (DC) | 32V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | - | |
| Melting I2t | 68 | |
| Interrupt Rating | 1kA@32V | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Nominal Cold Resistance | 10.85mΩ | |
| Type | Blade Fuse | |
| Voltage Drop | 135mV | |
| Current Rating | 7.5A | |
| Voltage Rating (DC) | 32V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The MINI Fuse is the standard for vehicle circuit protection. Its miniature design meets the need for more circuits to be protected while utilizing less space, and its ability to cope with high temperatures in adverse environments makes the MINI Fuse of recommended choice for protection.
In-Stock: 6,650
6,650 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1011 | $ 0.51 |
| 50+ | $ 0.0774 | $ 3.87 |
| 150+ | $ 0.0656 | $ 9.84 |
| 500+ | $ 0.0567 | $ 28.35 |
| 3,000+ | $ 0.0496 | $ 148.80 |
| 6,000+ | $ 0.0461 | $ 276.60 |
Standard Packaging3000/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | - | |
| Melting I2t | 68 | |
| Interrupt Rating | 1kA@32V | |
| Operating Temperature | -40℃~+125℃ | |
| Nominal Cold Resistance | 10.85mΩ | |
| Type | Blade Fuse | |
| Voltage Drop | 135mV | |
| Current Rating | 7.5A | |
| Voltage Rating (DC) | 32V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | - | |
| Melting I2t | 68 | |
| Interrupt Rating | 1kA@32V | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Nominal Cold Resistance | 10.85mΩ | |
| Type | Blade Fuse | |
| Voltage Drop | 135mV | |
| Current Rating | 7.5A | |
| Voltage Rating (DC) | 32V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The MINI Fuse is the standard for vehicle circuit protection. Its miniature design meets the need for more circuits to be protected while utilizing less space, and its ability to cope with high temperatures in adverse environments makes the MINI Fuse of recommended choice for protection.
C178942 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 029707.5J | JDTfuse | - | 790 | $0.0388 $0.044 |



