LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RN60C5621DRSL product image
Images for reference only

VISHAY RN60C5621DRSL

Manufacturer
MPN
RN60C5621DRSL
LCSC Part #
C1789280
Packaging
Through Hole,D3.7xL8.7mm
Customer #
Key Attributes
RES 5.62kΩ ±0.5% 0.25W Through Hole,D3.7xL8.7mm
Datasheetpdf iconVISHAY RN60C5621DRSL
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.3131$ 0.31
200+$ 0.1212$ 24.24
500+$ 0.117$ 58.50
1,000+$ 0.1148$ 114.80
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D3.7xL8.7mm
Resistance5.62kΩ
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.5%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RN60C5621DRE6VISHAYThrough Hole,D3.7xL8.7mm0$ 0.2038
RN60C5621DBSLVISHAYThrough Hole,D3.7xL8.7mm0$ 1.1631
RN60E5621DBSLVISHAYThrough Hole,D3.7xL8.7mm0$ 1.572
RN60E5621DRE6VISHAYThrough Hole,D3.7xL8.7mm0$ 0.4428
RN60E5621DRSLVISHAYThrough Hole,D3.7xL8.7mm0$ 0.6402
RN60C5621BB14VISHAYThrough Hole,D3.7xL8.7mm0$ 0.3891
RN60C5621BBSLVISHAYThrough Hole,D3.7xL8.7mm0$ 1.572
RN60C5621BRE6VISHAYThrough Hole,D3.7xL8.7mm0$ 0.3242
RN60C5621BRSLVISHAYThrough Hole,D3.7xL8.7mm0$ 0.4977
RN60E5621BB14VISHAYThrough Hole,D3.7xL8.7mm0$ 1.31