Littelfuse 021602.5MXEP
| Manufacturer | |
| MPN | 021602.5MXEP |
| LCSC Part # | C178854 |
| Packaging | Through Hole,D5.8xL22.5mm |
| Customer # | |
| Key Attributes | 1.5kA Ceramic Tube Fuse 2.5A 250V Through Hole,D5.8xL22.5mm Fuses RoHS |
| Datasheet | Littelfuse 021602.5MXEP |
| Alternative Parts | 4 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole,D5.8xL22.5mm | |
| Melting I2t | 3.672 | |
| Interrupt Rating | 1.5kA | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Ceramic Tube Fuse | |
| Length | 21.5mm | |
| Current Rating | 2.5A | |
| Voltage Rating (DC) | 250V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole,D5.8xL22.5mm | |
| Melting I2t | 3.672 | |
| Interrupt Rating | 1.5kA |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+125℃ | |
| Type | Ceramic Tube Fuse | |
| Length | 21.5mm | |
| Current Rating | 2.5A | |
| Voltage Rating (DC) | 250V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
5×20mm fast-acting ceramic body cartridge fuse designed to IEC specifcation.
Features
AI Translation
- Designed to International (IEC) Standards for use globally
- Available in cartridge and axial lead form
- RoHS compliant and lead-free
- Meets the IEC 60127-2, sheet 1 specifcation for fast-acting fuses
Applications
AI Translation
- Used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits.
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.8509 | $ 4.25 |
| 50+ | $ 0.8387 | $ 41.94 |
| 150+ | $ 0.831 | $ 124.65 |
| 500+ | $ 0.8218 | $ 410.90 |
Standard Packaging1000/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole,D5.8xL22.5mm | |
| Melting I2t | 3.672 | |
| Interrupt Rating | 1.5kA | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Ceramic Tube Fuse | |
| Length | 21.5mm | |
| Current Rating | 2.5A | |
| Voltage Rating (DC) | 250V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole,D5.8xL22.5mm | |
| Melting I2t | 3.672 | |
| Interrupt Rating | 1.5kA |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+125℃ | |
| Type | Ceramic Tube Fuse | |
| Length | 21.5mm | |
| Current Rating | 2.5A | |
| Voltage Rating (DC) | 250V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
5×20mm fast-acting ceramic body cartridge fuse designed to IEC specifcation.
Features
AI Translation
- Designed to International (IEC) Standards for use globally
- Available in cartridge and axial lead form
- RoHS compliant and lead-free
- Meets the IEC 60127-2, sheet 1 specifcation for fast-acting fuses
Applications
AI Translation
- Used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits.
C178854 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| 0001.1008.PT | SCHURTER | Direct | Through Hole,D5.4xL22.5mm | 0 | $ 0.8974 | ||
| 021602.5MRET1P | Littelfuse | Similar | Through Hole,D5.8xL22.5mm | 0 | $ 0.4634 | ||
| 021502.5MRET1P | Littelfuse | Similar | Through Hole,D5.8xL22.5mm | 0 | $ 0.5042 | ||
| 021502.5MRET5P | Littelfuse | Similar | Through Hole,D5.8xL22.5mm | 0 | $ 0.6231 |



