YUEN FUNG MR-0-102-A03-0003-RS
| Manufacturer | YUEN FUNGAsian Brands |
| MPN | MR-0-102-A03-0003-RS |
| LCSC Part # | C1788503 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | SWITCH ROCKER SPDT 2A 250V |
| Datasheet | YUEN FUNG MR-0-102-A03-0003-RS |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Rocker Switches | |
| Manufacturer | YUEN FUNG | |
| Packaging | Through Hole | |
| Voltage Rating (AC) | 250V | |
| Operating Temperature | -25℃~+85℃ | |
| Circuit | SPDT | |
| Actuator Color | Black | |
| Actuator Type | Concave Bend | |
| Length | 13.1mm | |
| Life | - | |
| Current Rating | 2A | |
| Termination Style | PC Pin | |
| Switch Height | 23.6mm | |
| Width | 9.4mm |
| Type | Description | |
|---|---|---|
| Category | Switches/Rocker Switches | |
| Manufacturer | YUEN FUNG | |
| Packaging | Through Hole | |
| Voltage Rating (AC) | 250V | |
| Operating Temperature | -25℃~+85℃ | |
| Circuit | SPDT | |
| Actuator Color | Black |
| Type | Description | |
|---|---|---|
| Actuator Type | Concave Bend | |
| Length | 13.1mm | |
| Life | - | |
| Current Rating | 2A | |
| Termination Style | PC Pin | |
| Switch Height | 23.6mm | |
| Width | 9.4mm |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 6
6 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.8659 | $ 0.87 |
| 10+ | $ 0.6983 | $ 6.98 |
| 30+ | $ 0.6136 | $ 18.41 |
| 100+ | $ 0.5306 | $ 53.06 |
| 500+ | $ 0.4802 | $ 240.10 |
| 1,000+ | $ 0.4541 | $ 454.10 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Rocker Switches | |
| Manufacturer | YUEN FUNG | |
| Packaging | Through Hole | |
| Voltage Rating (AC) | 250V | |
| Operating Temperature | -25℃~+85℃ | |
| Circuit | SPDT | |
| Actuator Color | Black | |
| Actuator Type | Concave Bend | |
| Length | 13.1mm | |
| Life | - | |
| Current Rating | 2A | |
| Termination Style | PC Pin | |
| Switch Height | 23.6mm | |
| Width | 9.4mm |
| Type | Description | |
|---|---|---|
| Category | Switches/Rocker Switches | |
| Manufacturer | YUEN FUNG | |
| Packaging | Through Hole | |
| Voltage Rating (AC) | 250V | |
| Operating Temperature | -25℃~+85℃ | |
| Circuit | SPDT | |
| Actuator Color | Black |
| Type | Description | |
|---|---|---|
| Actuator Type | Concave Bend | |
| Length | 13.1mm | |
| Life | - | |
| Current Rating | 2A | |
| Termination Style | PC Pin | |
| Switch Height | 23.6mm | |
| Width | 9.4mm |
Help & FeedbackShow similar products (0) >
C1788503 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



