VISHAY RN50C3483FRE6
| Manufacturer | |
| MPN | RN50C3483FRE6 |
| LCSC Part # | C1787943 |
| Packaging | Through Hole,D1.6xL3.8mm |
| Customer # | |
| Key Attributes | RES 348kΩ ±1% 0.05W Through Hole,D1.6xL3.8mm |
| Datasheet | |
| Alternative Parts | 6 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D1.6xL3.8mm | |
| Resistance | 348kΩ | |
| Power(Watts) | 50mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D1.6xL3.8mm | |
| Resistance | 348kΩ | |
| Power(Watts) | 50mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3917 | $ 0.39 |
| 200+ | $ 0.1516 | $ 30.32 |
| 500+ | $ 0.1463 | $ 73.15 |
| 1,000+ | $ 0.1436 | $ 143.60 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D1.6xL3.8mm | |
| Resistance | 348kΩ | |
| Power(Watts) | 50mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D1.6xL3.8mm | |
| Resistance | 348kΩ | |
| Power(Watts) | 50mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RN50C3483FB14 | VISHAY | Through Hole,D1.6xL3.8mm | 0 | $ 1.31 | ||
| CMF50348K00FHRE | VISHAY | Through Hole,D1.6xL3.8mm | 0 | $ 0.3816 | ||
| CMF50348K00FHEA | VISHAY | Through Hole,D1.6xL3.8mm | 0 | $ 0.3816 | ||
| CMF50348K00FHEB | VISHAY | Through Hole,D1.6xL3.8mm | 0 | $ 0.3917 | ||
| CMF50348K00FHR6 | VISHAY | Through Hole,D1.6xL3.8mm | 0 | $ 0.3758 | ||
| CMF50348K00BEBF | VISHAY | Through Hole,D1.6xL3.8mm | 0 | $ 2.0897 |

