Littelfuse 37001000000
| Manufacturer | |
| MPN | 37001000000 |
| LCSC Part # | C178781 |
| Packaging | Through Hole,P=5.08mm |
| Customer # | |
| Key Attributes | FUSE BRD MNT 100mA TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole,P=5.08mm | |
| Melting I2t | 0.0002 | |
| Interrupt Rating | 35A | |
| Operating Temperature | -40℃~+85℃ | |
| Height | 8mm | |
| Type | Radial Lead Cartridge Fuse | |
| Current Rating | 100mA | |
| Voltage Rating (DC) | 250V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The 370 Series are sub-miniature TR55 fuses, fast acting, 250V, in accordance to IEC 60127.
Features
AI Translation
- Vibration resistant
- Lead-free, Halogen free and RoHS compliant
- Available from 0.040A to 6.3A
- Reduced PCB space requirements
- Direct solderable or plug-in versions
- Internationally approved
- Low internal resistance
- Shock safe casing
Applications
AI Translation
- Battery Chargers
- Power supplies
- Consumer Electronics
- Industrial Controllers
In-Stock: 10,135
10,135 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2836 | $ 1.42 |
| 50+ | $ 0.2226 | $ 11.13 |
| 150+ | $ 0.1965 | $ 29.48 |
| 1,000+ | $ 0.1639 | $ 163.90 |
| 2,000+ | $ 0.1494 | $ 298.80 |
| 5,000+ | $ 0.1407 | $ 703.50 |
Standard Packaging1000/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole,P=5.08mm | |
| Melting I2t | 0.0002 | |
| Interrupt Rating | 35A | |
| Operating Temperature | -40℃~+85℃ | |
| Height | 8mm | |
| Type | Radial Lead Cartridge Fuse | |
| Current Rating | 100mA | |
| Voltage Rating (DC) | 250V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The 370 Series are sub-miniature TR55 fuses, fast acting, 250V, in accordance to IEC 60127.
Features
AI Translation
- Vibration resistant
- Lead-free, Halogen free and RoHS compliant
- Available from 0.040A to 6.3A
- Reduced PCB space requirements
- Direct solderable or plug-in versions
- Internationally approved
- Low internal resistance
- Shock safe casing
Applications
AI Translation
- Battery Chargers
- Power supplies
- Consumer Electronics
- Industrial Controllers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



